AU10ZC335MA72A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1210,

Overview of AU10ZC335MA72A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AU10ZC335MA72A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AU10ZC335MA72A by Kyocera AVX Components

AU10ZC335MA72A
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
3.3 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.29 mm
JESD-609 Code
e4
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
GOLD
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. AU10ZC335MA72A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1210,
    VS

Alternate Parts for AU10ZC335MA72A

This table gives cross-reference parts and alternative options found for AU10ZC335MA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU10ZC335MA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210ZC335MAT9A Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP Kyocera AVX Components AU10ZC335MA72A vs 1210ZC335MAT9A
AU10ZC335MA79A Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1210, Kyocera AVX Components AU10ZC335MA72A vs AU10ZC335MA79A
LD10ZC335MAX9A Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP Kyocera AVX Components AU10ZC335MA72A vs LD10ZC335MAX9A
LD10ZC335MAB9A Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP Kyocera AVX Components AU10ZC335MA72A vs LD10ZC335MAB9A
1210ZC335MA79A Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1210, Kyocera AVX Components AU10ZC335MA72A vs 1210ZC335MA79A
LD10ZC335MAB2A Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP Kyocera AVX Components AU10ZC335MA72A vs LD10ZC335MAB2A
AU10ZC335MAG4A Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1210, Kyocera AVX Components AU10ZC335MA72A vs AU10ZC335MAG4A
AU10ZC335MA74A Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1210, Kyocera AVX Components AU10ZC335MA72A vs AU10ZC335MA74A
1210ZC335MAZ4A Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP Kyocera AVX Components AU10ZC335MA72A vs 1210ZC335MAZ4A
1210ZC335MAZ2A Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP Kyocera AVX Components AU10ZC335MA72A vs 1210ZC335MAZ2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AU10ZC335MA72A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AU10ZC335MA72A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AU10ZC335MA72A would you like to use for your alert(s)?
  • Please alert me when AU10ZC335MA72A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AU10ZC335MA72A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AU10ZC335MA72A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AU10ZC335MA72A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AU10ZC335MA72A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AU10ZC335MA72A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: