Part Details for AU10YC224KAG2A by Kyocera AVX Components
Overview of AU10YC224KAG2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU10YC224KAG2A
AU10YC224KAG2A CAD Models
AU10YC224KAG2A Part Data Attributes
|
AU10YC224KAG2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU10YC224KAG2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AU10YC224KAG2A
This table gives cross-reference parts and alternative options found for AU10YC224KAG2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU10YC224KAG2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X224K4RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | AU10YC224KAG2A vs C1210X224K4RACAUTO7210 |
222278215654 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | YAGEO Corporation | AU10YC224KAG2A vs 222278215654 |
1210YC224KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU10YC224KAG2A vs 1210YC224KA79A |
C1210T224K4RAL7215 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | KEMET Corporation | AU10YC224KAG2A vs C1210T224K4RAL7215 |
C1210C224K4RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | KEMET Corporation | AU10YC224KAG2A vs C1210C224K4RAC3325 |
C1210Y224K4RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | AU10YC224KAG2A vs C1210Y224K4RAL7215 |
AC1210KKX7R7BB224 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, | YAGEO Corporation | AU10YC224KAG2A vs AC1210KKX7R7BB224 |
C1210T224K4RCL7210 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | KEMET Corporation | AU10YC224KAG2A vs C1210T224K4RCL7210 |
AU10YC224KA74A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | Kyocera AVX Components | AU10YC224KAG2A vs AU10YC224KA74A |
C1210T224K4RCC7800 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | KEMET Corporation | AU10YC224KAG2A vs C1210T224K4RCC7800 |