Part Details for AU105C475GA79A by Kyocera AVX Components
Overview of AU105C475GA79A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU105C475GA79A
AU105C475GA79A CAD Models
AU105C475GA79A Part Data Attributes
|
AU105C475GA79A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU105C475GA79A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AU105C475GA79A
This table gives cross-reference parts and alternative options found for AU105C475GA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU105C475GA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD105C475GAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU105C475GA79A vs LD105C475GAX4A |
LD105C475GAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU105C475GA79A vs LD105C475GAB9A |
AU105C475GAG2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Kyocera AVX Components | AU105C475GA79A vs AU105C475GAG2A |
LD105C475GAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU105C475GA79A vs LD105C475GAB4A |
LD105C475GAX7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Kyocera AVX Components | AU105C475GA79A vs LD105C475GAX7A |
AU105C475GAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Kyocera AVX Components | AU105C475GA79A vs AU105C475GAG9A |
LD105C475GAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU105C475GA79A vs LD105C475GAX2A |
AU105C475GA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Kyocera AVX Components | AU105C475GA79A vs AU105C475GA72A |
AU105C475GAG4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Kyocera AVX Components | AU105C475GA79A vs AU105C475GAG4A |