AU105C155GAG4A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1210,

Overview of AU105C155GAG4A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AU105C155GAG4A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AU105C155GAG4A by Kyocera AVX Components

AU105C155GAG4A
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1.5 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.79 mm
JESD-609 Code
e4
Length
3.2 mm
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Size Code
1210
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
GOLD
Width
2.5 mm
Want to compare parts?
  1. AU105C155GAG4A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1210,
    VS

Alternate Parts for AU105C155GAG4A

This table gives cross-reference parts and alternative options found for AU105C155GAG4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU105C155GAG4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD105C155GAX2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP Kyocera AVX Components AU105C155GAG4A vs LD105C155GAX2A
AU105C155GAG9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1210, Kyocera AVX Components AU105C155GAG4A vs AU105C155GAG9A
AU105C155GA74A Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1210, Kyocera AVX Components AU105C155GAG4A vs AU105C155GA74A
LD105C155GAB2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP Kyocera AVX Components AU105C155GAG4A vs LD105C155GAB2A
LD105C155GAB7A Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1210, Kyocera AVX Components AU105C155GAG4A vs LD105C155GAB7A
LD105C155GAB4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP Kyocera AVX Components AU105C155GAG4A vs LD105C155GAB4A
LD105C155GAB9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP Kyocera AVX Components AU105C155GAG4A vs LD105C155GAB9A
AU105C155GAG2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1210, Kyocera AVX Components AU105C155GAG4A vs AU105C155GAG2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AU105C155GAG4A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AU105C155GAG4A by Kyocera AVX Components

  • Please alert me when AU105C155GAG4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AU105C155GAG4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AU105C155GAG4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AU105C155GAG4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AU105C155GAG4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AU105C155GAG4A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: