Part Details for AU105A272KAG4A by Kyocera AVX Components
Overview of AU105A272KAG4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU105A272KAG4A
AU105A272KAG4A CAD Models
AU105A272KAG4A Part Data Attributes
|
AU105A272KAG4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU105A272KAG4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AU105A272KAG4A
This table gives cross-reference parts and alternative options found for AU105A272KAG4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU105A272KAG4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12105A272K4U4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AU105A272KAG4A vs 12105A272K4U4A |
12105A272K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AU105A272KAG4A vs 12105A272K4Z2A |
LD105A272KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU105A272KAG4A vs LD105A272KAX2A |
AP105A272KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU105A272KAG4A vs AP105A272KQU4A |
AP105A272KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU105A272KAG4A vs AP105A272KQZ2A |
AU105A272KA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 1210, | Kyocera AVX Components | AU105A272KAG4A vs AU105A272KA74A |
AP105A272KQX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU105A272KAG4A vs AP105A272KQX4A |
LD105A272KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU105A272KAG4A vs LD105A272KAB4A |
AU105A272KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 1210, | Kyocera AVX Components | AU105A272KAG4A vs AU105A272KAG9A |
AP105A272KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU105A272KAG4A vs AP105A272KQU2A |