Datasheets
AU103C223JA79A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210,

Part Details for AU103C223JA79A by Kyocera AVX Components

Overview of AU103C223JA79A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AU103C223JA79A

AU103C223JA79A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AU103C223JA79A Part Data Attributes

AU103C223JA79A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
AU103C223JA79A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.94 mm
JESD-609 Code e4
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 25 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND
Width 2.5 mm

Alternate Parts for AU103C223JA79A

This table gives cross-reference parts and alternative options found for AU103C223JA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU103C223JA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AU103C223JA72A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, Kyocera AVX Components AU103C223JA79A vs AU103C223JA72A
222291215541 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, YAGEO Corporation AU103C223JA79A vs 222291215541
12103C223JA72A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, Kyocera AVX Components AU103C223JA79A vs 12103C223JA72A
LD103C223JAX7A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, Kyocera AVX Components AU103C223JA79A vs LD103C223JAX7A
12103C223JAT9A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP Kyocera AVX Components AU103C223JA79A vs 12103C223JAT9A
12103C223JAZ7A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP Kyocera AVX Components AU103C223JA79A vs 12103C223JAZ7A
LD103C223JAX9A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP Kyocera AVX Components AU103C223JA79A vs LD103C223JAX9A
GRM329R71E223JD01D CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.022uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd AU103C223JA79A vs GRM329R71E223JD01D
AU103C223JAG9A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, Kyocera AVX Components AU103C223JA79A vs AU103C223JAG9A
CS1210JRX7R8BB223 Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, YAGEO Corporation AU103C223JA79A vs CS1210JRX7R8BB223

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AU103C223JA79A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AU103C223JA79A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AU103C223JA79A would you like to use for your alert(s)?
  • Please alert me when AU103C223JA79A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AU103C223JA79A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AU103C223JA79A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AU103C223JA79A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AU103C223JA79A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AU103C223JA79A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: