Part Details for AU102C682FA72A by Kyocera AVX Components
Overview of AU102C682FA72A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU102C682FA72A
AU102C682FA72A CAD Models
AU102C682FA72A Part Data Attributes
|
AU102C682FA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU102C682FA72A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AU102C682FA72A
This table gives cross-reference parts and alternative options found for AU102C682FA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU102C682FA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC102C682FZJ1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU102C682FA72A vs BC102C682FZJ1AA3 |
AU102C682FAG9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, | Kyocera AVX Components | AU102C682FA72A vs AU102C682FAG9A |
BC102C682FZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU102C682FA72A vs BC102C682FZT3AA3 |
BC102C682FZB3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU102C682FA72A vs BC102C682FZB3SA3 |
BC102C682FZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU102C682FA72A vs BC102C682FZB9SA3 |
BC102C682FZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU102C682FA72A vs BC102C682FZJ3SA1 |
BC102C682FZJ6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU102C682FA72A vs BC102C682FZJ6SA1 |
BC102C682FZT6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU102C682FA72A vs BC102C682FZT6SA1 |
BC102C682FZT1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU102C682FA72A vs BC102C682FZT1AA1 |
BC102C682FZT1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU102C682FA72A vs BC102C682FZT1AA3 |