AU067A1R8DA72A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206,

Overview of AU067A1R8DA72A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AU067A1R8DA72A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AU067A1R8DA72A by Kyocera AVX Components

AU067A1R8DA72A
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.94 mm
JESD-609 Code
e4
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
27.7778%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
27.7778%
Rated (DC) Voltage (URdc)
500 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
GOLD
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. AU067A1R8DA72A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206,
    VS

Alternate Parts for AU067A1R8DA72A

This table gives cross-reference parts and alternative options found for AU067A1R8DA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU067A1R8DA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
12067A1R8DAT9A Ceramic Capacitor, Multilayer, Ceramic, 500V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP Kyocera AVX Components AU067A1R8DA72A vs 12067A1R8DAT9A
12067A1R8DAT4A Ceramic Capacitor, Multilayer, Ceramic, 500V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components AU067A1R8DA72A vs 12067A1R8DAT4A
1206N1R8D501CT Ceramic Capacitor, Multilayer, Ceramic, 500V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, 1206, AAC Components Inc AU067A1R8DA72A vs 1206N1R8D501CT
12067A1R8DA77A Ceramic Capacitor, Multilayer, Ceramic, 500V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP Kyocera AVX Components AU067A1R8DA72A vs 12067A1R8DA77A
LD067A1R8DAB9A Ceramic Capacitor, Multilayer, Ceramic, 500V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP Kyocera AVX Components AU067A1R8DA72A vs LD067A1R8DAB9A
12067A1R8DAT2A Ceramic Capacitor, Multilayer, Ceramic, 500V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components AU067A1R8DA72A vs 12067A1R8DAT2A
AU067A1R8DAG4A Ceramic Capacitor, Multilayer, Ceramic, 500V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, Kyocera AVX Components AU067A1R8DA72A vs AU067A1R8DAG4A
AU067A1R8DAG2A Ceramic Capacitor, Multilayer, Ceramic, 500V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, Kyocera AVX Components AU067A1R8DA72A vs AU067A1R8DAG2A
12067A1R8DA79A Ceramic Capacitor, Multilayer, Ceramic, 500V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP Kyocera AVX Components AU067A1R8DA72A vs 12067A1R8DA79A
12067A1R8DA74A Ceramic Capacitor, Multilayer, Ceramic, 500V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP Kyocera AVX Components AU067A1R8DA72A vs 12067A1R8DA74A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AU067A1R8DA72A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AU067A1R8DA72A by Kyocera AVX Components

  • Please alert me when AU067A1R8DA72A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AU067A1R8DA72A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AU067A1R8DA72A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AU067A1R8DA72A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AU067A1R8DA72A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AU067A1R8DA72A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: