Part Details for AU066D476JA79A by Kyocera AVX Components
Overview of AU066D476JA79A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU066D476JA79A
AU066D476JA79A CAD Models
AU066D476JA79A Part Data Attributes
|
AU066D476JA79A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU066D476JA79A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AU066D476JA79A
This table gives cross-reference parts and alternative options found for AU066D476JA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU066D476JA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-6R3/476JX51206W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | Tecate Group | AU066D476JA79A vs CMC-6R3/476JX51206W |
LD066D476JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AU066D476JA79A vs LD066D476JAB9A |
CMC-6R3/476JX51206WF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Tecate Group | AU066D476JA79A vs CMC-6R3/476JX51206WF |
CMC-6R3/476JX51206T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Tecate Group | AU066D476JA79A vs CMC-6R3/476JX51206T13F |
AU066D476JA74A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | Kyocera AVX Components | AU066D476JA79A vs AU066D476JA74A |
GMC31X5R476J6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AU066D476JA79A vs GMC31X5R476J6R3NT |
AU066D476JAG9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | Kyocera AVX Components | AU066D476JA79A vs AU066D476JAG9A |
AU066D476JAG2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | Kyocera AVX Components | AU066D476JA79A vs AU066D476JAG2A |
CMC-6R3/476JX51206T13 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | Tecate Group | AU066D476JA79A vs CMC-6R3/476JX51206T13 |
CMC-6R3/476JX51206T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | Tecate Group | AU066D476JA79A vs CMC-6R3/476JX51206T |