Part Details for AU062A5R6DA79A by Kyocera AVX Components
Overview of AU062A5R6DA79A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU062A5R6DA79A
AU062A5R6DA79A CAD Models
AU062A5R6DA79A Part Data Attributes
|
AU062A5R6DA79A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU062A5R6DA79A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.9286% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 8.9286% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AU062A5R6DA79A
This table gives cross-reference parts and alternative options found for AU062A5R6DA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU062A5R6DA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31C5R6DDNS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 1206, | Samsung Electro-Mechanics | AU062A5R6DA79A vs CL31C5R6DDNS |
LD062A5R6DAX4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AU062A5R6DA79A vs LD062A5R6DAX4A |
LD062A5R6DAB2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AU062A5R6DA79A vs LD062A5R6DAB2A |
GMC31CG5R6D200NTD | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 1206, | Cal-Chip Electronics | AU062A5R6DA79A vs GMC31CG5R6D200NTD |
12062A5R6DAT2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AU062A5R6DA79A vs 12062A5R6DAT2A |
12062A5R6DA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AU062A5R6DA79A vs 12062A5R6DA79A |
LD062A5R6DAX2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AU062A5R6DA79A vs LD062A5R6DAX2A |
CL31C5R6DDNL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 1206, | Samsung Electro-Mechanics | AU062A5R6DA79A vs CL31C5R6DDNL |
12062A5R6DAT7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AU062A5R6DA79A vs 12062A5R6DAT7A |
12062A5R6DA14A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AU062A5R6DA79A vs 12062A5R6DA14A |