Part Details for AU05ZD106MAG2A by Kyocera AVX Components
Overview of AU05ZD106MAG2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU05ZD106MAG2A
AU05ZD106MAG2A CAD Models
AU05ZD106MAG2A Part Data Attributes
|
AU05ZD106MAG2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU05ZD106MAG2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD | |
Width | 1.25 mm |
Alternate Parts for AU05ZD106MAG2A
This table gives cross-reference parts and alternative options found for AU05ZD106MAG2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU05ZD106MAG2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X5R100-106MG6D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | AU05ZD106MAG2A vs C0805X5R100-106MG6D |
C0805X5R100-106MSNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | AU05ZD106MAG2A vs C0805X5R100-106MSNP |
GMC21X5R106M10NTD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Cal-Chip Electronics | AU05ZD106MAG2A vs GMC21X5R106M10NTD |
0805X5R106MWAAT | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.059"T, SnPb/NiBar, -55º ~ +125ºC, 7" Reel | American Technical Ceramics Corp | AU05ZD106MAG2A vs 0805X5R106MWAAT |
GMC21X5R106M10NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Cal-Chip Electronics | AU05ZD106MAG2A vs GMC21X5R106M10NTDLF |
0805X5R106MTAAB | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | American Technical Ceramics Corp | AU05ZD106MAG2A vs 0805X5R106MTAAB |
C0805X5R100-106MG6P | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | AU05ZD106MAG2A vs C0805X5R100-106MG6P |
C0805X5R100-106MNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AU05ZD106MAG2A vs C0805X5R100-106MNP |
0805X5R106MWASB | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | American Technical Ceramics Corp | AU05ZD106MAG2A vs 0805X5R106MWASB |
C0805X5R100-106MSND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | AU05ZD106MAG2A vs C0805X5R100-106MSND |