Part Details for AU05YC334JA74A by Kyocera AVX Components
Overview of AU05YC334JA74A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU05YC334JA74A
AU05YC334JA74A CAD Models
AU05YC334JA74A Part Data Attributes
|
AU05YC334JA74A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU05YC334JA74A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AU05YC334JA74A
This table gives cross-reference parts and alternative options found for AU05YC334JA74A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU05YC334JA74A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD05YC334JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AU05YC334JA74A vs LD05YC334JAX4A |
BC05YC334JZB9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AU05YC334JA74A vs BC05YC334JZB9AA2 |
BC05YC334JZT1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AU05YC334JA74A vs BC05YC334JZT1AA3 |
BC05YC334JZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AU05YC334JA74A vs BC05YC334JZB9AA1 |
BC05YC334JZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AU05YC334JA74A vs BC05YC334JZJ9SA1 |
BC05YC334JZJ1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AU05YC334JA74A vs BC05YC334JZJ1AA3 |
0805C334JYPT10 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | Mijo Technology | AU05YC334JA74A vs 0805C334JYPT10 |
BC05YC334JZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AU05YC334JA74A vs BC05YC334JZJ9AA1 |
BC05YC334JZT3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AU05YC334JA74A vs BC05YC334JZT3SA0 |
BC05YC334JZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AU05YC334JA74A vs BC05YC334JZJ6AA1 |