Part Details for AU053D154FAG4A by Kyocera AVX Components
Overview of AU053D154FAG4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU053D154FAG4A
AU053D154FAG4A CAD Models
AU053D154FAG4A Part Data Attributes
|
AU053D154FAG4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU053D154FAG4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X5R, -/+15ppm/Cel TC, 0.15uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD | |
Width | 1.25 mm |
Alternate Parts for AU053D154FAG4A
This table gives cross-reference parts and alternative options found for AU053D154FAG4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU053D154FAG4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD053D154FAB7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AU053D154FAG4A vs LD053D154FAB7A |
AU053D154FAG9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X5R, -/+15ppm/Cel TC, 0.15uF, 0805, | Kyocera AVX Components | AU053D154FAG4A vs AU053D154FAG9A |
AU053D154FA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X5R, -/+15ppm/Cel TC, 0.15uF, 0805, | Kyocera AVX Components | AU053D154FAG4A vs AU053D154FA74A |
LD053D154FAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AU053D154FAG4A vs LD053D154FAB9A |