AU03YC105GA79A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603,

Overview of AU03YC105GA79A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AU03YC105GA79A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AU03YC105GA79A by Kyocera AVX Components

AU03YC105GA79A
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.94 mm
JESD-609 Code
e4
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
16 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Width
0.81 mm
Want to compare parts?
  1. AU03YC105GA79A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603,
    VS

Alternate Parts for AU03YC105GA79A

This table gives cross-reference parts and alternative options found for AU03YC105GA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU03YC105GA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD03YC105GAB4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP Kyocera AVX Components AU03YC105GA79A vs LD03YC105GAB4A
AU03YC105GAG9A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, Kyocera AVX Components AU03YC105GA79A vs AU03YC105GAG9A
LD03YC105GAX4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP Kyocera AVX Components AU03YC105GA79A vs LD03YC105GAX4A
LD03YC105GAB2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP Kyocera AVX Components AU03YC105GA79A vs LD03YC105GAB2A
AU03YC105GAG4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, Kyocera AVX Components AU03YC105GA79A vs AU03YC105GAG4A
AU03YC105GA74A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, Kyocera AVX Components AU03YC105GA79A vs AU03YC105GA74A
LD03YC105GAX7A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, Kyocera AVX Components AU03YC105GA79A vs LD03YC105GAX7A
LD03YC105GAX9A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP Kyocera AVX Components AU03YC105GA79A vs LD03YC105GAX9A
LD03YC105GAB7A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, Kyocera AVX Components AU03YC105GA79A vs LD03YC105GAB7A
AU03YC105GAG2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, Kyocera AVX Components AU03YC105GA79A vs AU03YC105GAG2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AU03YC105GA79A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AU03YC105GA79A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AU03YC105GA79A would you like to use for your alert(s)?
  • Please alert me when AU03YC105GA79A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AU03YC105GA79A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AU03YC105GA79A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AU03YC105GA79A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AU03YC105GA79A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AU03YC105GA79A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: