Part Details for AU02YD473FAG4A by Kyocera AVX Components
Overview of AU02YD473FAG4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU02YD473FAG4A
AU02YD473FAG4A CAD Models
AU02YD473FAG4A Part Data Attributes
|
AU02YD473FAG4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU02YD473FAG4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD | |
Width | 0.5 mm |
Alternate Parts for AU02YD473FAG4A
This table gives cross-reference parts and alternative options found for AU02YD473FAG4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU02YD473FAG4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD02YD473FAB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | AU02YD473FAG4A vs LD02YD473FAB4A |
AU02YD473FAG9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | Kyocera AVX Components | AU02YD473FAG4A vs AU02YD473FAG9A |
AU02YD473FA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | Kyocera AVX Components | AU02YD473FAG4A vs AU02YD473FA79A |
LD02YD473FAB7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | AU02YD473FAG4A vs LD02YD473FAB7A |
LD02YD473FAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | AU02YD473FAG4A vs LD02YD473FAB9A |
AU02YD473FA74A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | Kyocera AVX Components | AU02YD473FAG4A vs AU02YD473FA74A |
LD02YD473FAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | AU02YD473FAG4A vs LD02YD473FAB2A |