AU02YD223GA74A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0402,

Overview of AU02YD223GA74A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AU02YD223GA74A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AU02YD223GA74A by Kyocera AVX Components

AU02YD223GA74A
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.56 mm
JESD-609 Code
e4
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
GOLD
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. AU02YD223GA74A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0402,
    VS

Alternate Parts for AU02YD223GA74A

This table gives cross-reference parts and alternative options found for AU02YD223GA74A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU02YD223GA74A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ02YD223GGJ3A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP Kyocera AVX Components AU02YD223GA74A vs MQ02YD223GGJ3A
MQ02YD223GGT4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP Kyocera AVX Components AU02YD223GA74A vs MQ02YD223GGT4A
MQ02YD223GGJ4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP Kyocera AVX Components AU02YD223GA74A vs MQ02YD223GGJ4A
MQ02YD223GGB4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP Kyocera AVX Components AU02YD223GA74A vs MQ02YD223GGB4A
AU02YD223GAG2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0402, Kyocera AVX Components AU02YD223GA74A vs AU02YD223GAG2A
MQ02YD223GGJ1A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP Kyocera AVX Components AU02YD223GA74A vs MQ02YD223GGJ1A
MQ02YD223GGT3A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP Kyocera AVX Components AU02YD223GA74A vs MQ02YD223GGT3A
LD02YD223GAB2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP Kyocera AVX Components AU02YD223GA74A vs LD02YD223GAB2A
MQ02YD223GGB3A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP Kyocera AVX Components AU02YD223GA74A vs MQ02YD223GGB3A
MQ02YD223GG76A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP Kyocera AVX Components AU02YD223GA74A vs MQ02YD223GG76A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AU02YD223GA74A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AU02YD223GA74A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AU02YD223GA74A would you like to use for your alert(s)?
  • Please alert me when AU02YD223GA74A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AU02YD223GA74A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AU02YD223GA74A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AU02YD223GA74A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AU02YD223GA74A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AU02YD223GA74A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: