Part Details for AU02YA1R2DAG4A by Kyocera AVX Components
Overview of AU02YA1R2DAG4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU02YA1R2DAG4A
AU02YA1R2DAG4A CAD Models
AU02YA1R2DAG4A Part Data Attributes
|
AU02YA1R2DAG4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU02YA1R2DAG4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 41.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 41.6667% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | NICKEL GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AU02YA1R2DAG4A
This table gives cross-reference parts and alternative options found for AU02YA1R2DAG4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU02YA1R2DAG4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N1R2D160PT | Ceramic Capacitor, Ceramic, 16V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Knowles Capacitors | AU02YA1R2DAG4A vs 0402N1R2D160PT |
BC02YA1R2DZT1SA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | AU02YA1R2DAG4A vs BC02YA1R2DZT1SA3 |
BC02YA1R2DZB3AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | AU02YA1R2DAG4A vs BC02YA1R2DZB3AA2 |
BC02YA1R2DZT6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 41.6667% +Tol, 41.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | AU02YA1R2DAG4A vs BC02YA1R2DZT6AA1 |
AU02YA1R2DA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Kyocera AVX Components | AU02YA1R2DAG4A vs AU02YA1R2DA79A |
BC02YA1R2DZT3SA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | AU02YA1R2DAG4A vs BC02YA1R2DZT3SA3 |
BC02YA1R2DZJ3SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | AU02YA1R2DAG4A vs BC02YA1R2DZJ3SA2 |
AU02YA1R2DAG9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Kyocera AVX Components | AU02YA1R2DAG4A vs AU02YA1R2DAG9A |
0402N1R2D160PH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Knowles Capacitors | AU02YA1R2DAG4A vs 0402N1R2D160PH |
0402N1R2D160DH-HK | Ceramic Capacitor, Ceramic, 16V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Knowles Capacitors | AU02YA1R2DAG4A vs 0402N1R2D160DH-HK |