Part Details for AU023A101FA72A by Kyocera AVX Components
Overview of AU023A101FA72A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU023A101FA72A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X4406
|
Newark | Ld Series/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx AU023A101FA72A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
478-AU023A101FA72ATR-ND
|
DigiKey | LD SERIES Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0944 | Buy Now |
DISTI #
AU023A101FA72A
|
Avnet Americas | Cap Ceramic 100pF 25V C0G 1% 0402 T/R - Tape and Reel (Alt: AU023A101FA72A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0051 / $1.0753 | Buy Now |
DISTI #
581-AU023A101FA72A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
Part Details for AU023A101FA72A
AU023A101FA72A CAD Models
AU023A101FA72A Part Data Attributes
|
AU023A101FA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU023A101FA72A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AU023A101FA72A
This table gives cross-reference parts and alternative options found for AU023A101FA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU023A101FA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402COG250-101FPBB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | VENKEL LTD | AU023A101FA72A vs C0402COG250-101FPBB |
G311P829BAN101F1N1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Presidio Components Inc | AU023A101FA72A vs G311P829BAN101F1N1 |
0402N101F250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Knowles Capacitors | AU023A101FA72A vs 0402N101F250N |
C0402COG250-101FPB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | VENKEL LTD | AU023A101FA72A vs C0402COG250-101FPB |
0402RN101F250PRT | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Knowles Capacitors | AU023A101FA72A vs 0402RN101F250PRT |
0402N101F250YHT-HK | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Knowles Capacitors | AU023A101FA72A vs 0402N101F250YHT-HK |
0402RN101F250C | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Knowles Capacitors | AU023A101FA72A vs 0402RN101F250C |
C0402C0G250-101FPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | AU023A101FA72A vs C0402C0G250-101FPD |
BC023A101FZB6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | AU023A101FA72A vs BC023A101FZB6SA2 |
CE0402A-101-F025GCW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | RCD Components Inc | AU023A101FA72A vs CE0402A-101-F025GCW |