Part Details for AU-Y1007-3-R by ASSMANN WSW components GmbH
Overview of AU-Y1007-3-R by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for AU-Y1007-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Usb B 3.0 Female R/a Pcb | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AU-Y1007-3-R
AU-Y1007-3-R CAD Models
AU-Y1007-3-R Part Data Attributes:
|
AU-Y1007-3-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AU-Y1007-3-R
ASSMANN WSW components GmbH
USB Connector, 9 Contact(s), Male, Right Angle, Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.508 inch | |
Body Depth | 0.72 inch | |
Body Length | 0.508 inch | |
Body/Shell Style | PLUG | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER B SQ | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.094 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for AU-Y1007-3-R
This table gives cross-reference parts and alternative options found for AU-Y1007-3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU-Y1007-3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU-Y1007-2-R | Telecom and Datacom Connector | ASSMANN WSW components GmbH | AU-Y1007-3-R vs AU-Y1007-2-R |