ATTINY1617-MFR
Microchip Technology Inc
Description: 20MHZ, QFN, HIGH GRADE (125C), G

Overview of ATTINY1617-MFR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for ATTINY1617-MFR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC4909
Newark Mcu, 8Bit, 16Mhz, Vqfn-Ep-24, Product Range:Avr Attiny Family Attiny16 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:16Kb, Ram Memory Size:2Kb, No. Of Pins:24Pins, Mcu Case Style:Vqfn, No. Of I/O S:22I/O S, Embedded Rohs Compliant: Yes |Microchip ATTINY1617-MFR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 21185
  • 1 $1.2200
  • 10 $1.1800
  • 25 $1.1200
$1.1200 / $1.2200 Buy Now
DISTI # 98AK5337
Newark Mcu, 8Bit, 16Mhz, 16Kb, Vqfn-Ep-24 Rohs Compliant: Yes |Microchip ATTINY1617-MFR Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1 $1.0700
$1.0700 Buy Now
DISTI # 95AC7979
Newark 20Mhz, Qfn, High Grade (125C), Green Rohs Compliant: Yes |Microchip ATTINY1617-MFR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.0700
$1.0700 Buy Now
DISTI # 23AC2510
Newark 20Mhz, Qfn, High Grade (125C), Green 24 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip ATTINY1617-MFR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $1.0800
$1.0800 Buy Now
DISTI # ATTINY1617-MFRCT-ND
DigiKey IC MCU 8BIT 16KB FLASH 24VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 50338
In Stock
  • 1 $1.1700
  • 25 $1.0800
  • 100 $0.9900
  • 6,000 $0.9900
$0.9900 / $1.1700 Buy Now
DISTI # ATTINY1617-MFR
Avnet Americas MCCATTINY1617-MFR - Tape and Reel (Alt: ATTINY1617-MFR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $1.1700
  • 25 $1.0800
  • 100 $0.9900
$0.9900 / $1.1700 Buy Now
DISTI # 556-ATTINY1617-MFR
Mouser Electronics 8-bit Microcontrollers - MCU tinyAVR MCU 256 B EEPROM RoHS: Compliant 10020
  • 1 $1.1700
  • 100 $1.0800
  • 500 $0.9900
$0.9900 / $1.1700 Buy Now
DISTI # V72:2272_17072328
Arrow Electronics MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2244 Container: Cut Strips Americas - 5965
  • 1 $1.2467
  • 10 $1.2278
  • 25 $1.2088
  • 100 $1.1899
  • 250 $1.1709
  • 500 $1.1520
  • 1,000 $1.1331
  • 3,000 $1.1141
$1.1141 / $1.2467 Buy Now
DISTI # ATTINY1617-MFR
Microchip Technology Inc 20MHz, QFN, High Grade (125C), Green, Projected EOL: 2044-03-08 RoHS: Compliant pbFree: Yes 187522
  • 1 $1.1700
  • 25 $1.0800
  • 100 $0.9900
  • 1,000 $0.9000
  • 5,000 $0.8500
$0.8500 / $1.1700 Buy Now
Future Electronics ATtiny Series 16 KB Flash 2 KB SRAM 20 MHz 8-Bit Microcontroller - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks Container: Reel 0
Reel
  • 6,000 $1.0400
$1.0400 Buy Now
Onlinecomponents.com MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - 1.8V to 5.5V - -40°C to +105°C - 24-Pin VQFN - Tube RoHS: Compliant 8000 In Stock
  • 250 $1.0550
  • 500 $1.0390
  • 1,000 $0.9850
  • 2,500 $0.9470
  • 6,000 $0.9330
  • 12,000 $0.9190
  • 18,000 $0.9050
$0.9050 / $1.0550 Buy Now
DISTI # 66385081
Verical MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2301 Americas - 14950
  • 28 $1.1588
  • 50 $1.1213
  • 100 $1.0338
  • 200 $1.0050
  • 500 $1.0025
  • 1,000 $0.9525
$0.9525 / $1.1588 Buy Now
DISTI # 70832295
Verical MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2303 Americas - 8000
  • 250 $1.3000
$1.3000 Buy Now
DISTI # 65660575
Verical MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2244 Americas - 5965
  • 3,000 $1.1141
$1.1141 Buy Now
Ameya Holding Limited ATtiny Series 16 KB Flash 2 KB SRAM 20 MHz 8-Bit Microcontroller - QFN-24 235522
RFQ
NAC 20MHz, QFN, High Grade (125C), Green - Package: 24 VQFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 6000 168000
  • 1 $1.2800
  • 100 $1.1500
  • 500 $1.0600
  • 1,000 $1.0400
$1.0400 / $1.2800 Buy Now
DISTI # ATTINY1617-MFR
Avnet Silica MCCATTINY1617-MFR (Alt: ATTINY1617-MFR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATTINY1617-MFR
EBV Elektronik MCCATTINY1617-MFR (Alt: ATTINY1617-MFR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - 1.8V to 5.5V - -40°C to +105°C - 24-Pin VQFN - Tube RoHS: Compliant 8000 In Stock
  • 250 $1.0550
  • 500 $1.0390
  • 1,000 $0.9850
  • 2,500 $0.9470
  • 6,000 $0.9330
  • 12,000 $0.9190
  • 18,000 $0.9050
$0.9050 / $1.0550 Buy Now

CAD Models for ATTINY1617-MFR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATTINY1617-MFR by Microchip Technology Inc

ATTINY1617-MFR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VQFN-24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-03-13
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
AVR RISC
Clock Frequency-Max
16 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-XQCC-N24
JESD-609 Code
e3
Length
4 mm
Low Power Mode
YES
Number of External Interrupts
22
Number of I/O Lines
22
Number of Serial I/Os
1
Number of Terminals
24
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
2048
RAM (words)
2048
ROM (words)
16384
ROM Programmability
FLASH
Seated Height-Max
0.9 mm
Speed
16 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATTINY1617-MFR
    Microchip Technology Inc
    20MHZ, QFN, HIGH GRADE (125C), G
    VS

Alternate Parts for ATTINY1617-MFR

This table gives cross-reference parts and alternative options found for ATTINY1617-MFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY1617-MFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATTINY1617-MNR RISC Microcontroller Microchip Technology Inc ATTINY1617-MFR vs ATTINY1617-MNR
Part Number Description Manufacturer Compare
ATTINY1617-MZT-VAO RISC Microcontroller Microchip Technology Inc ATTINY1617-MFR vs ATTINY1617-MZT-VAO
ATTINY1617-MB-VAO RISC Microcontroller Microchip Technology Inc ATTINY1617-MFR vs ATTINY1617-MB-VAO
ATTINY1617-MBT-VAO RISC Microcontroller Microchip Technology Inc ATTINY1617-MFR vs ATTINY1617-MBT-VAO
ATTINY1617-MNR RISC Microcontroller Microchip Technology Inc ATTINY1617-MFR vs ATTINY1617-MNR

Related Parts for ATTINY1617-MFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATTINY1617-MFR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATTINY1617-MFR by Microchip Technology Inc

  • Please alert me when ATTINY1617-MFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATTINY1617-MFR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATTINY1617-MFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATTINY1617-MFR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATTINY1617-MFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATTINY1617-MFR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: