Part Details for ATXMEGA64A4U-CUR by Microchip Technology Inc
Overview of ATXMEGA64A4U-CUR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GC321AD7LP103KX18J | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
GC331AD7LQ153KX18J | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
GC331CD7LQ473KX19K | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for ATXMEGA64A4U-CUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5882
|
Newark | 49Vfbga, 85C, Green, 1.6-3.6V, T&r 49 Vfbga 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA64A4U-CUR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0100 | Buy Now |
DISTI #
ATXMEGA64A4U-CURCT-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLSH 49VFBGA Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11975 In Stock |
|
$4.8600 / $5.8600 | Buy Now |
DISTI #
ATXMEGA64A4U-CUR
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA T/R - Tape and Reel (Alt: ATXMEGA64A4U-CUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.8600 / $5.8600 | Buy Now |
DISTI #
556-ATXMEGA64A4U-CUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR XMEGA 64KB FLASH 2KB EE, 4KB GREEN RoHS: Compliant | 6000 |
|
$4.8600 / $5.8600 | Buy Now |
DISTI #
ATXMEGA64A4U-CUR
|
Microchip Technology Inc | 49VFBGA, 85C, GREEN, 1.6-3.6V, T&R, Projected EOL: 2039-11-15 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$4.2600 / $5.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$5.1800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 49-Pin VFBGA - Tape&Reel RoHS: Compliant |
6000 In Stock 6000 Factory Stock |
|
$4.3300 / $5.4500 | Buy Now |
DISTI #
69696293
|
Verical | ATXMEGA64A4U-CUR Microchip Technology Microcontroller 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 49-Pin - Arrow.com RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2323 | Americas - 6000 |
|
$5.1831 / $6.8987 | Buy Now |
|
NAC | 49VFBGA, 85C, GREEN, 1.6-3.6V, T&R - Package: 49 VFBGA 5x5x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 12000 |
|
$5.0500 / $6.0900 | Buy Now |
DISTI #
ATXMEGA64A4U-CUR
|
Avnet Silica | MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA T/R (Alt: ATXMEGA64A4U-CUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATXMEGA64A4U-CUR
ATXMEGA64A4U-CUR CAD Models
ATXMEGA64A4U-CUR Part Data Attributes
|
ATXMEGA64A4U-CUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64A4U-CUR
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 49VFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.65 MM PITCH, GREEN, VFBGA-49 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 49 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA49,7X7,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA64A4U-CUR
This table gives cross-reference parts and alternative options found for ATXMEGA64A4U-CUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA64A4U-CUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATXMEGA64A4U-M7R | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC44 | Microchip Technology Inc | ATXMEGA64A4U-CUR vs ATXMEGA64A4U-M7R |