Part Details for ATXMEGA64A1U-AUR by Microchip Technology Inc
Overview of ATXMEGA64A1U-AUR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATXMEGA64A1U-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6466
|
Newark | 100Tqfp, ind Temp, green,1.6-3.6V,32Mhzt&r 100 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA64A1U-AUR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4900 | Buy Now |
DISTI #
ATXMEGA64A1U-AURCT-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLSH 100TQFP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2758 In Stock |
|
$6.3000 / $7.6000 | Buy Now |
DISTI #
ATXMEGA64A1U-AUR
|
Avnet Americas | MCU 8/16-bit XMEGA AVR RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: ATXMEGA64A1U-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.3000 / $7.6000 | Buy Now |
DISTI #
556-ATXMEGA64A1U-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR XMEGA 64KB FLASH 2KB EE 4K RoHS: Compliant | 4135 |
|
$6.3000 / $7.6000 | Buy Now |
DISTI #
V72:2272_07151265
|
Arrow Electronics | ATXMEGA64A1U-AUR Microchip Technology Microcontroller 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2329 Container: Cut Strips | Americas - 1500 |
|
$7.1940 / $7.9280 | Buy Now |
DISTI #
ATXMEGA64A1U-AUR
|
Microchip Technology Inc | 100TQFP,IND TEMP,GREEN,1.6-3.6V,32MHzT&R, Projected EOL: 2039-12-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.5200 / $7.6000 | Buy Now |
|
Future Electronics | 8-bit Microcontrollers - MCU AVR XMEGA 64KB FLASH 2KB EE 4K RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$6.7000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 100-Pin TQFP - Tape&Reel RoHS: Compliant |
1745 In Stock |
|
$5.4600 / $6.9000 | Buy Now |
DISTI #
69149075
|
Verical | ATXMEGA64A1U-AUR Microchip Technology Microcontroller 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin - Arrow.com RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2318 | Americas - 1745 |
|
$6.6235 / $8.1176 | Buy Now |
DISTI #
71289745
|
Verical | ATXMEGA64A1U-AUR Microchip Technology Microcontroller 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 1500 |
|
$7.1940 | Buy Now |
Part Details for ATXMEGA64A1U-AUR
ATXMEGA64A1U-AUR CAD Models
ATXMEGA64A1U-AUR Part Data Attributes
|
ATXMEGA64A1U-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64A1U-AUR
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHz | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 78 | |
Number of I/O Lines | 78 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
RAM (words) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA64A1U-AUR
This table gives cross-reference parts and alternative options found for ATXMEGA64A1U-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA64A1U-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATXMEGA64A1U-AU | IC MCU 8BIT 64KB FLASH 100TQFP | Microchip Technology Inc | ATXMEGA64A1U-AUR vs ATXMEGA64A1U-AU |