Part Details for ATXMEGA32E5-M4UR by Microchip Technology Inc
Overview of ATXMEGA32E5-M4UR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for ATXMEGA32E5-M4UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6972
|
Newark | 32Qfn 4X4Mm, Ind Temp, green,1.6-3.6V, t&r 32 Uqfn 4X4X0.6Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA32E5-M4UR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0400 | Buy Now |
DISTI #
ATXMEGA32E5-M4URCT-ND
|
DigiKey | IC MCU 8/16BIT 32KB FLASH 32UQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11273 In Stock |
|
$2.9500 / $3.5700 | Buy Now |
DISTI #
ATXMEGA32E5-M4UR
|
Avnet Americas | MCU 8/16-bit XMEGA AVR RISC 32KB Flash 32-Pin UQFN T/R - Tape and Reel (Alt: ATXMEGA32E5-M4UR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.9500 / $3.5700 | Buy Now |
DISTI #
556-ATXMEGA32E5-M4UR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32QFN 4x4mm IND TEMP GREEN 1.6-3.6V RoHS: Compliant | 10237 |
|
$2.9500 / $3.5700 | Buy Now |
DISTI #
V72:2272_07152721
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 32KB Flash 1.8V/3.3V 32-Pin UQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1750 Container: Cut Strips | Americas - 5502 |
|
$3.4550 / $3.8670 | Buy Now |
DISTI #
ATXMEGA32E5-M4UR
|
Microchip Technology Inc | 32QFN 4x4mm, IND TEMP,GREEN,1.6-3.6V,T&R, Projected EOL: 2039-03-24 RoHS: Compliant pbFree: Yes | 43795 |
|
$2.5900 / $3.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$3.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8900 / $8.4800 | Buy Now |
DISTI #
31274368
|
Verical | MCU 8-bit/16-bit AVR RISC 32KB Flash 1.8V/3.3V 32-Pin UQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1750 | Americas - 5502 |
|
$3.4550 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 32KB FLASH 32QFN | 43995 |
|
RFQ |
Part Details for ATXMEGA32E5-M4UR
ATXMEGA32E5-M4UR CAD Models
ATXMEGA32E5-M4UR Part Data Attributes
|
ATXMEGA32E5-M4UR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32E5-M4UR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 32UQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA32E5-M4UR
This table gives cross-reference parts and alternative options found for ATXMEGA32E5-M4UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA32E5-M4UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATXMEGA32E5-M4UN | RISC Microcontroller | Microchip Technology Inc | ATXMEGA32E5-M4UR vs ATXMEGA32E5-M4UN |