Microcontrollers and Processors
ATXMEGA32D4-AU
Description: IC MCU 8BIT 32KB FLASH 44TQFP

Overview of ATXMEGA32D4-AU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for ATXMEGA32D4-AU by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 26R5663
Newark Mcu, 8Bit, Avr Xmega, 32Mhz, Tqfp-44, Product Range:Avr Atxmega Family Atxmega D Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:32Kb, Ram Memory Size:4Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:34I/O S, Rohs Compliant: Yes |Microchip ATXMEGA32D4-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 947
  • 1 $3.7000
  • 10 $3.5600
  • 25 $3.4000
  • 50 $3.2800
  • 100 $3.1400
$3.1400 / $3.7000 Buy Now
DISTI # 68T3949
Newark Microcontroller Mcu, 8 Bit, Avr Xmega, 32Mhz, Tqfp-44, Product Range:Avr Atxmega Family Atxmega D Series Microcontrollers, Device Core:Avr, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, Qualification:- Rohs Compliant: Yes |Microchip ATXMEGA32D4-AU RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.0800
$3.0800 Buy Now
DISTI # ATXMEGA32D4-AU-ND
DigiKey IC MCU 8/16BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray 2248
In Stock
  • 1 $3.6400
  • 25 $3.3400
  • 100 $3.0200
$3.0200 / $3.6400 Buy Now
DISTI # 556-ATXMEGA32D4-AU
Mouser Electronics 8-bit Microcontrollers - MCU 32KB FLASH 1KB EE 4K SRAM 3.6V RoHS: Compliant 3277
  • 1 $3.5200
  • 25 $3.2400
  • 100 $3.0200
  • 250 $2.9900
  • 480 $2.9200
  • 1,120 $2.9000
$2.9000 / $3.5200 Buy Now
DISTI # ATXMEGA32D4-AU
Microchip Technology Inc 44TQFP, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2039-11-04 RoHS: Compliant pbFree: Yes 206

Alternates Available
  • 1 $3.6400
  • 25 $3.3400
  • 100 $3.0200
  • 1,000 $2.7800
  • 5,000 $2.6500
$2.6500 / $3.6400 Buy Now
Future Electronics XMEGA Series 32 kB Flash 4 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 5 Weeks Container: Tray 0
Tray
  • 160 $3.2200
$3.2200 Buy Now
Onlinecomponents.com MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tray RoHS: Compliant 800 In Stock
1280 Factory Stock
  • 5 $3.4100
  • 50 $3.1400
  • 160 $3.0200
  • 320 $2.9700
  • 640 $2.8400
  • 1,120 $2.7900
  • 2,560 $2.7500
  • 5,120 $2.7100
$2.7100 / $3.4100 Buy Now
DISTI # ATXMEGA32D4-AU
TME IC: AVR microcontroller, TQFP44, Ext.inter: 34, Cmp: 2, ATXMEGA Min Qty: 1 50
  • 1 $3.9100
  • 5 $3.8600
  • 25 $3.6000
  • 100 $3.2100
$3.2100 / $3.9100 Buy Now
NAC 44TQFP, IND TEMP, GREEN, 1.6-3.6V - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 960
  • 1 $3.7800
  • 100 $3.4300
  • 500 $3.2100
  • 1,000 $3.1300
$3.1300 / $3.7800 Buy Now
DISTI # ATXMEGA32D4-AU
Avnet Silica MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP (Alt: ATXMEGA32D4-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 10 Weeks, 0 Days Silica - 160
Buy Now
DISTI # ATXMEGA32D4-AU
EBV Elektronik MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP (Alt: ATXMEGA32D4-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tray RoHS: Compliant 800 In Stock
1280 Factory Stock
  • 5 $3.4100
  • 50 $3.1400
  • 160 $3.0200
  • 320 $2.9700
  • 640 $2.8400
  • 1,120 $2.7900
  • 2,560 $2.7500
  • 5,120 $2.7100
$2.7100 / $3.4100 Buy Now

CAD Models for ATXMEGA32D4-AU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATXMEGA32D4-AU by Microchip Technology Inc

ATXMEGA32D4-AU
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
YES
CPU Family
AVR RISC
Clock Frequency-Max
142 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
34
Number of I/O Lines
34
Number of Serial I/Os
2
Number of Terminals
44
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP44,.39SQ,31
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
RAM (bytes)
4096
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Current-Max
12 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATXMEGA32D4-AU
    Microchip Technology Inc
    IC MCU 8BIT 32KB FLASH 44TQFP
    VS

Alternate Parts for ATXMEGA32D4-AU

This table gives cross-reference parts and alternative options found for ATXMEGA32D4-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA32D4-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATXMEGA32D4-ANR IC MCU 8BIT 32KB FLASH 44TQFP Microchip Technology Inc ATXMEGA32D4-AU vs ATXMEGA32D4-ANR
Part Number Description Manufacturer Compare
ATXMEGA32D4-M7 RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC44 Microchip Technology Inc ATXMEGA32D4-AU vs ATXMEGA32D4-M7

Related Parts for ATXMEGA32D4-AU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATXMEGA32D4-AU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATXMEGA32D4-AU by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATXMEGA32D4-AU would you like to use for your alert(s)?
  • Please alert me when ATXMEGA32D4-AU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATXMEGA32D4-AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATXMEGA32D4-AU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATXMEGA32D4-AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATXMEGA32D4-AU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATXMEGA32D4-AU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: