There are no models available for this part yet.
Overview of ATXMEGA32A4U-MHR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for ATXMEGA32A4U-MHR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86W6967
|
Newark | 44Qfn, 85C, Green,1.6-3.6V, Tape&reel 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA32A4U-MHR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2200 | Buy Now | |
DISTI #
ATXMEGA32A4U-MHRCT-ND
|
DigiKey | IC MCU 8/16BIT 32KB FLASH 44VQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21845 In Stock |
|
$3.1200 / $3.7700 | Buy Now | |
DISTI #
ATXMEGA32A4U-MHR
|
Avnet Americas | MCU 8/16-bit XMEGA A4U AVR RISC 32KB Flash 44-Pin VQFN T/R - Tape and Reel (Alt: ATXMEGA32A4U-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.1200 / $3.7700 | Buy Now | |
DISTI #
556-ATXMEGA32A4U-MHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 44QFN 85C GREEN 1.6-3.6V RoHS: Compliant | 25110 |
|
$3.1200 / $3.7700 | Buy Now | |
DISTI #
V72:2272_07152601
|
Arrow Electronics | ATXMEGA32A4U-MHR Microchip Technology Microcontroller 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2343 Container: Cut Strips | Americas - 8000 |
|
$3.5700 / $4.0560 | Buy Now | |
DISTI #
ATXMEGA32A4U-MHR
|
Microchip Technology Inc | 44QFN, 85C, GREEN,1.6-3.6V, Tape&Reel, Projected EOL: 2039-11-12 RoHS: Compliant pbFree: Yes |
3045 Alternates Available |
|
$2.7300 / $3.7700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.3300 | Buy Now | ||
Onlinecomponents.com | Microcontroller - AVR Processor - 8/16-Bit Core Size - 32MHz - 34 I/O - 32KB (16K x 16) FLASH - 1K x 8 EEPROM - 4K x 8 RAM - 1.6 to 3.6V - 44-VQFN. RoHS: Compliant |
3336 In Stock 8000 Factory Stock |
|
$2.9000 / $3.7600 | Buy Now | ||
DISTI #
73475949
|
Verical | ATXMEGA32A4U-MHR Microchip Technology Microcontroller 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin - Arrow.com RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2343 | Americas - 8000 |
|
$3.5700 | Buy Now | |
DISTI #
75729499
|
Verical | ATXMEGA32A4U-MHR Microchip Technology Microcontroller 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin - Arrow.com RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2312 | Americas - 3335 |
|
$3.8350 / $4.8880 | Buy Now |
CAD Models for ATXMEGA32A4U-MHR by Microchip Technology Inc
Part Data Attributes for ATXMEGA32A4U-MHR by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
AVR RISC
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N44
|
JESD-609 Code
|
e4
|
Length
|
7 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
34
|
Number of I/O Lines
|
34
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
44
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC44,.28SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
4096
|
ROM (words)
|
16384
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
12 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATXMEGA32A4U-MHR
This table gives cross-reference parts and alternative options found for ATXMEGA32A4U-MHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA32A4U-MHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATXMEGA32A4U-MH | IC MCU 8BIT 32KB FLASH 44VQFN | Microchip Technology Inc | ATXMEGA32A4U-MHR vs ATXMEGA32A4U-MH |
Related Parts for ATXMEGA32A4U-MHR
-
ATXMEGA64A1-AUMicrocontrollers
-
LMZ12008TZE/NOPBSwitching Regulator or Controllers
-
BTS5210LAUMA1Peripheral Drivers
-
ACS723LLCTR-10AU-TOther Analog ICs
-
IPB123N10N3GATMA1Power Field-Effect Transistors
-
ADS7953SRHBRAnalog to Digital Converters
-
MIC2775-29YM5-TRPower Management Circuits
-
KSZ8864CNXIA-TRNetwork Interfaces
-
ADSP-21489BSWZ-4BMicroprocessors