Part Details for ATXMEGA16D4-MHR by Microchip Technology Inc
Overview of ATXMEGA16D4-MHR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for ATXMEGA16D4-MHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3911
|
Newark | 44Qfn, Ind Temp, Green, 1.6-3.6V, T&r 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA16D4-MHR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1700 | Buy Now |
DISTI #
ATXMEGA16D4-MHRCT-ND
|
DigiKey | IC MCU 8/16BIT 16KB FLASH 44VQFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3630 In Stock |
|
$3.0700 / $3.6900 | Buy Now |
DISTI #
ATXMEGA16D4-MHR
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP T/R - Tape and Reel (Alt: ATXMEGA16D4-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.0700 / $3.6900 | Buy Now |
DISTI #
556-ATXMEGA16D4-MHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB FL 1KB EE 2K SRAM IND 1.6-3.6V RoHS: Compliant | 3998 |
|
$3.0300 / $3.4000 | Buy Now |
DISTI #
ATXMEGA16D4-MHR
|
Microchip Technology Inc | 44QFN, IND TEMP, GREEN, 1.6-3.6V, T&R, Projected EOL: 2039-11-06 RoHS: Compliant pbFree: Yes | 20000 |
|
$2.6900 / $3.6900 | Buy Now |
|
Future Electronics | XMEGA Series 16 KB Flash 2 KB SRAM 32 MHz 8/16-Bit Microcontroller - VQFN-44 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$2.9700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 16KB Flash - 2KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN EP - Tape&Reel RoHS: Compliant | 36000 Factory Stock |
|
$3.0100 / $8.4600 | Buy Now |
DISTI #
69894487
|
Verical | ATXMEGA16D4-MHR Microchip Technology Microcontroller 8-bit/16-bit AVR RISC 16KB Flash 1.8V/2.5V/3.3V 44-Pin - Arrow.com RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2332 | Americas - 7500 |
|
$3.3340 | Buy Now |
|
NAC | 44QFN, IND TEMP, GREEN, 1.6-3.6V, T&R - Package: 44 VQFN 7x7x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 28000 |
|
$3.1700 / $3.8200 | Buy Now |
DISTI #
ATXMEGA16D4-MHR
|
Avnet Silica | MCU 8-bit/16-bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP T/R (Alt: ATXMEGA16D4-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATXMEGA16D4-MHR
ATXMEGA16D4-MHR CAD Models
ATXMEGA16D4-MHR Part Data Attributes
|
ATXMEGA16D4-MHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA16D4-MHR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 142 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |