Datasheets
ATXMEGA128D3-AU by:

IC MCU 8BIT 128KB FLASH 64TQFP

Part Details for ATXMEGA128D3-AU by Microchip Technology Inc

Overview of ATXMEGA128D3-AU by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for ATXMEGA128D3-AU

Part # Distributor Description Stock Price Buy
DISTI # 26R5657
Newark Mcu, 8Bit, Avr Xmega, 32Mhz, Tqfp-64, Product Range:Avr Atxmega Family Atxmega D Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of I/O S:50I/O S, rohs Compliant: Yes |Microchip ATXMEGA128D3-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 180
  • 1 $6.4300
  • 10 $6.1700
  • 25 $5.9000
  • 50 $5.6200
  • 180 $5.3400
$5.3400 / $6.4300 Buy Now
DISTI # ATXMEGA128D3-AU-ND
DigiKey IC MCU 8/16BIT 128KB FLSH 64TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray 2739
In Stock
  • 1 $6.1800
  • 25 $5.6700
  • 100 $5.1300
$5.1300 / $6.1800 Buy Now
DISTI # ATXMEGA128D3-AU
Avnet Americas MCU 8-Bit/16-Bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP - Trays (Alt: ATXMEGA128D3-AU) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray 0
  • 1 $6.1800
  • 25 $5.6700
  • 100 $5.1300
$5.1300 / $6.1800 Buy Now
DISTI # 556-ATXMEGA128D3-AU
Mouser Electronics 8-bit Microcontrollers - MCU 128KB FLASH 2KB EE 8KB SRAM 3.6V RoHS: Compliant 1051
  • 1 $6.1800
  • 25 $5.6700
  • 90 $5.1300
$5.1300 / $6.1800 Buy Now
DISTI # ATXMEGA128D3-AU
Microchip Technology Inc 64TQFP, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2039-11-07 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $6.1800
  • 25 $5.6700
  • 100 $5.1300
  • 1,000 $4.7200
  • 5,000 $4.4900
$4.4900 / $6.1800 Buy Now
Future Electronics XMEGA Series 128 KB Flash 8 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 8 Weeks Container: Tray 0
Tray
  • 90 $5.1900
$5.1900 Buy Now
Onlinecomponents.com MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tray RoHS: Compliant 270 In Stock
  • 5 $5.7000
  • 25 $5.4000
  • 90 $5.0700
  • 180 $5.0000
  • 270 $4.7800
  • 540 $4.7100
$4.7100 / $5.7000 Buy Now
DISTI # 78811867
Verical MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2405 Americas - 857
  • 1 $5.1800
$5.1800 Buy Now
DISTI # 73572884
Verical MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2343 Americas - 270
  • 10 $6.7059
  • 25 $6.3529
  • 90 $5.9647
  • 180 $5.8824
  • 270 $5.6235
$5.6235 / $6.7059 Buy Now
DISTI # ATXMEGA128D3-AU
TME IC: AVR microcontroller, TQFP64, Ext.inter: 50, Cmp: 2, ATXMEGA Min Qty: 1 0
  • 1 $6.5200
  • 5 $6.1400
  • 25 $5.8500
  • 90 $5.3100
$5.3100 / $6.5200 RFQ
NAC 64TQFP, IND TEMP, GREEN, 1.6-3.6V - Package: 64 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray 0
  • 1 $6.4300
  • 100 $5.8300
  • 500 $5.4600
  • 1,000 $5.3300
$5.3300 / $6.4300 Buy Now
DISTI # ATXMEGA128D3-AU
Avnet Silica (Alt: ATXMEGA128D3-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATXMEGA128D3-AU
EBV Elektronik (Alt: ATXMEGA128D3-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days EBV - 3510
Buy Now
LCSC 64KB 1.6V3.6V AVR 8KB 32MHz FLASH 50 TQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS 20
  • 1 $4.5372
  • 10 $4.4225
  • 30 $4.3456
  • 100 $4.2686
$4.2686 / $4.5372 Buy Now
Master Electronics MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tray RoHS: Compliant 270 In Stock
  • 5 $5.7000
  • 25 $5.4000
  • 90 $5.0700
  • 180 $5.0000
  • 270 $4.7800
  • 540 $4.7100
$4.7100 / $5.7000 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 90 2790
  • 90 $10.6700
  • 2,790 $9.8700
$9.8700 / $10.6700 Buy Now

Part Details for ATXMEGA128D3-AU

ATXMEGA128D3-AU CAD Models

ATXMEGA128D3-AU Part Data Attributes

ATXMEGA128D3-AU Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
ATXMEGA128D3-AU Microchip Technology Inc IC MCU 8BIT 128KB FLASH 64TQFP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description 14 X 14 MM, 1 MM HEIGHT, 0.80 MM HEIGHT, GREEN, PLASTIC, MS-026AEB, TQFP-64
Reach Compliance Code compliant
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 8
CPU Family AVR RISC
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 14 mm
Moisture Sensitivity Level 3
Number of I/O Lines 50
Number of Terminals 64
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP64,.63SQ,32
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 8192
ROM (words) 131072
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 32 MHz
Supply Current-Max 18 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for ATXMEGA128D3-AU

This table gives cross-reference parts and alternative options found for ATXMEGA128D3-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA128D3-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATXMEGA128D3-AU-SL383 RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM HEIGHT, GREEN, PLASTIC, MS-026AEB, TQFP-64 Atmel Corporation ATXMEGA128D3-AU vs ATXMEGA128D3-AU-SL383

ATXMEGA128D3-AU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATXMEGA128D3-AU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATXMEGA128D3-AU by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATXMEGA128D3-AU would you like to use for your alert(s)?
  • Please alert me when ATXMEGA128D3-AU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATXMEGA128D3-AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATXMEGA128D3-AU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATXMEGA128D3-AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATXMEGA128D3-AU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATXMEGA128D3-AU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: