-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC RF TXRX+MCU BLUETOOTH/WIFI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATWINC3400A-MU-Y-ND
|
DigiKey | IC RF TXRX+MCU BLE 48QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
49 In Stock |
|
$7.4000 | Buy Now |
DISTI #
556-ATWINC3400A-MU-Y
|
Mouser Electronics | RF System on a Chip - SoC SmartConnect Chipset (WINC3400) RoHS: Compliant | 0 |
|
$7.6900 | Order Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATWINC3400A-MU-Y
|
EBV Elektronik | RF Components (Alt: ATWINC3400A-MU-Y) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 36 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATWINC3400A-MU-Y
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWINC3400A-MU-Y
Microchip Technology Inc
IC RF TXRX+MCU BLUETOOTH/WIFI
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MO-220VJJE, VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-04-16 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HT-CALCULATED | |
Bus Compatibility | I2C; SPI; UART | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |
This table gives cross-reference parts and alternative options found for ATWINC3400A-MU-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATWINC3400A-MU-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATWINC3400A-MU-T042 | Micro Peripheral IC | Microchip Technology Inc | ATWINC3400A-MU-Y vs ATWINC3400A-MU-T042 |