-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SmartConnect ATWINC1500B-MU-T Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3496
|
Newark | Smartconnect Iot Module, 2.4Ghz, Frequency Rf:2.4Ghz, Module Interface:I2C, Spi, Uart, Module Applications:Internet Of Things (Iot), Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Microchip ATWINC1510-MR210UB1961 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$10.7800 | Buy Now |
DISTI #
ATWINC1510-MR210UB1961-ND
|
DigiKey | RF TXRX MOD WIFI CHIP + U.FL SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
866 In Stock |
|
$9.7248 / $10.6600 | Buy Now |
DISTI #
ATWINC1510-MR210UB
|
Avnet Americas | IEEE 802.11 b/g/n Module 72.2Mbps SPI 2412MHz to 2472MHz 2.7V to 3.6V SMD T/R - Trays (Alt: ATWINC1510-MR210UB) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$9.1200 / $10.6600 | Buy Now |
DISTI #
579-C1510MR210UB1961
|
Mouser Electronics | WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, U.FL Ant., FW 19.6.1 | 3401 |
|
$9.7300 / $10.6600 | Buy Now |
DISTI #
V99:2348_22707256
|
Arrow Electronics | Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin SMD Module Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2226 | Americas - 8 |
|
$9.8740 / $10.0540 | Buy Now |
DISTI #
ATWINC1510-MR210UB1961
|
Microchip Technology Inc | SmartConnect ATWINC1500B-MU-T Module, Projected EOL: 2044-07-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.6600 / $10.6600 | Buy Now |
DISTI #
73927074
|
RS | IOT, ATWINC1510, 802.11 b/g/n Module, U.FL Ant., FW 19.6.1, 2.4 GHz ISM band | Microchip Technology Inc. ATWINC1510-MR210UB1961 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 50 |
|
$9.9200 / $11.6700 | Buy Now |
|
Future Electronics | ATWINC15x0 Series 3.6 V 72.2 Mbps 802.11 b/g/n SmartConnect IoT Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$9.6200 / $10.1000 | Buy Now |
|
Onlinecomponents.com | WiFi 802.11b/g/n Transceiver Module - 2.4GHz - 72.2Mbps - 18.5dBm Output - 8MB Flash - 128kB RAM - Integrated, Chip + U.FL Antenna - Surface Mount. RoHS: Compliant | 0 |
|
$9.4600 / $11.6100 | Buy Now |
DISTI #
65030842
|
Verical | Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin SMD Module Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 8 |
|
$9.8740 / $10.0540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATWINC1510-MR210UB1961
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWINC1510-MR210UB1961
Microchip Technology Inc
SmartConnect ATWINC1500B-MU-T Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N28 | |
Length | 21.72 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.113 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 14.73 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for ATWINC1510-MR210UB1961. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATWINC1510-MR210UB1961, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATWINC1510-MR210UB | RF TXRX MODULE WIFI U.FL ANT | Microchip Technology Inc | ATWINC1510-MR210UB1961 vs ATWINC1510-MR210UB |