Part Details for ATW2815D/HB-SLV by International Rectifier
Overview of ATW2815D/HB-SLV by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATW2815D/HB-SLV
ATW2815D/HB-SLV CAD Models
ATW2815D/HB-SLV Part Data Attributes
|
ATW2815D/HB-SLV
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ATW2815D/HB-SLV
International Rectifier
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAMBDA ADVANCED ANALOG INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | -15V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDFM-P10 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO |
Alternate Parts for ATW2815D/HB-SLV
This table gives cross-reference parts and alternative options found for ATW2815D/HB-SLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATW2815D/HB-SLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9161302HZX | Advanced Analog | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid | ATW2815D/HB-SLV vs 5962-9161302HZX |
ATW2815D/ES-SLV | Advanced Analog | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid | ATW2815D/HB-SLV vs ATW2815D/ES-SLV |
ATW2815D/CH-SLV | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | ATW2815D/HB-SLV vs ATW2815D/CH-SLV |
ATW2815D/HB-SLV | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | ATW2815D/HB-SLV vs ATW2815D/HB-SLV |
ATW2815D/HB-SLV | Advanced Analog | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid | ATW2815D/HB-SLV vs ATW2815D/HB-SLV |
5962-9161302HZA | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, | ATW2815D/HB-SLV vs 5962-9161302HZA |