Part Details for ATV750L-20KC by Atmel Corporation
Overview of ATV750L-20KC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM188EMLV-20KC\\W | Rochester Electronics | AM188EM - Microcontroller, 16-Bit, FLASH | |
AM186ED-20KC\\W | Rochester Electronics | AM186ED - Microcontroller, CMOS |
Part Details for ATV750L-20KC
ATV750L-20KC CAD Models
ATV750L-20KC Part Data Attributes
|
ATV750L-20KC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATV750L-20KC
Atmel Corporation
UV PLD, 20ns, 10-Cell, CMOS, CQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NO | |
In-System Programmable | NO | |
JESD-30 Code | S-XQCC-J28 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Moisture Sensitivity Level | 2 | |
Number of Macro Cells | 10 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |