Part Details for ATV66SM818A-G by Comchip Technology Corporation Ltd
Overview of ATV66SM818A-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ATV66SM818A-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATV66SM818A-G-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO218AB Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9550 / $2.5274 | Buy Now |
DISTI #
750-ATV66SM818A-G
|
Mouser Electronics | Schottky Diodes & Rectifiers TVS Diodes 6600W 18V UNI-DIRECTIONAL RoHS: Compliant | 0 |
|
$2.0300 / $2.5200 | Order Now |
|
NAC | AUTOMOTIVE TVS DIODE 29.2VC 226A DO218AB RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.1300 / $5.2100 | Buy Now |
Part Details for ATV66SM818A-G
ATV66SM818A-G CAD Models
ATV66SM818A-G Part Data Attributes
|
ATV66SM818A-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ATV66SM818A-G
Comchip Technology Corporation Ltd
TVS DIODE 29.2VC 226A DO218AB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PSSO-C1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218AB | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5200 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ATV66SM818A-G
This table gives cross-reference parts and alternative options found for ATV66SM818A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV66SM818A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM8S18A-TP-HF | Trans Voltage Suppressor Diode, | Micro Commercial Components | ATV66SM818A-G vs SM8S18A-TP-HF |
SM8S18A-TP | Trans Voltage Suppressor Diode, | Micro Commercial Components | ATV66SM818A-G vs SM8S18A-TP |