Part Details for ATV5100L-30KC by Atmel Corporation
Overview of ATV5100L-30KC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ATV5100L-30KC
ATV5100L-30KC CAD Models
ATV5100L-30KC Part Data Attributes
|
ATV5100L-30KC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATV5100L-30KC
Atmel Corporation
UV PLD, 35ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | WQCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 52 MACROCELLS; BURIED MACROCELLS | |
Clock Frequency-Max | 30 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-CQCC-J68 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 24.13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 52 | |
Number of Macro Cells | 76 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 52 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for ATV5100L-30KC
This table gives cross-reference parts and alternative options found for ATV5100L-30KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV5100L-30KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATV5100L-35KM | UV PLD, 40ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68 | Atmel Corporation | ATV5100L-30KC vs ATV5100L-35KM |
ATV5100-35KM/883 | UV PLD, 40ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68 | Atmel Corporation | ATV5100L-30KC vs ATV5100-35KM/883 |
ATV5000L-35KM | UV PLD, 40ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68 | Atmel Corporation | ATV5100L-30KC vs ATV5000L-35KM |
ATV5000L-35KI | UV PLD, 40ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68 | Atmel Corporation | ATV5100L-30KC vs ATV5000L-35KI |
ATV5100-30KI | UV PLD, 35ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68 | Atmel Corporation | ATV5100L-30KC vs ATV5100-30KI |
ATV5100-35JC | OT PLD, 40ns, 76-Cell, CMOS, PQCC68, PLASTIC, MO-047AE, JLCC-68 | Atmel Corporation | ATV5100L-30KC vs ATV5100-35JC |
ATV5000L-30JC | OT PLD, 35ns, 76-Cell, CMOS, PQCC68, PLASTIC, MO-047AE, JLCC-68 | Atmel Corporation | ATV5100L-30KC vs ATV5000L-30JC |
ATV5000-25KC | UV PLD, 30ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68 | Atmel Corporation | ATV5100L-30KC vs ATV5000-25KC |
ATV5100-25KM | UV PLD, 30ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68 | Atmel Corporation | ATV5100L-30KC vs ATV5100-25KM |
ATV5000-35KM | UV PLD, 40ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68 | Atmel Corporation | ATV5100L-30KC vs ATV5000-35KM |