Part Details for ATV321CR-7H6DBL by YAGEO Corporation
Overview of ATV321CR-7H6DBL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ATV321CR-7H6DBL
ATV321CR-7H6DBL CAD Models
ATV321CR-7H6DBL Part Data Attributes
|
ATV321CR-7H6DBL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
ATV321CR-7H6DBL
YAGEO Corporation
Variable Attenuator, 0MHz Min, 2500MHz Max, LEAD FREE PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 16.02 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Pure Tin (Sn) | |
VSWR-Max | 1.3 |