ATV1206P-02DBN7
Thin Film Technology Corp (TFT)
Description: Fixed Attenuator,

Overview of ATV1206P-02DBN7 by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for ATV1206P-02DBN7 by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATV1206P-02DBN7 by Thin Film Technology Corp (TFT)

ATV1206P-02DBN7
Thin Film Technology Corp (TFT)
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Reach Compliance Code
compliant
Attenuation-Nom
2 dB
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
20 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Operating Frequency-Max
15000 MHz
Operating Frequency-Min
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
FIXED ATTENUATOR
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
VSWR-Max
1.5
Want to compare parts?
  1. ATV1206P-02DBN7
    Thin Film Technology Corp (TFT)
    Fixed Attenuator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATV1206P-02DBN7 by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATV1206P-02DBN7 by Thin Film Technology Corp (TFT)

Select Manufacturer
Which Manufacturer of ATV1206P-02DBN7 would you like to use for your alert(s)?
  • Please alert me when ATV1206P-02DBN7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATV1206P-02DBN7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATV1206P-02DBN7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATV1206P-02DBN7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATV1206P-02DBN7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATV1206P-02DBN7 by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: