Part Details for ATV/1800C-63 by Trak Microwave Corp
Overview of ATV/1800C-63 by Trak Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATV/1800C-63
ATV/1800C-63 CAD Models
ATV/1800C-63 Part Data Attributes
|
ATV/1800C-63
Trak Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
ATV/1800C-63
Trak Microwave Corp
Variable Attenuator, 1665MHz Min, 1935MHz Max, 2dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRAK MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 15 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 5.05 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 1935 MHz | |
Operating Frequency-Min | 1665 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR |