Part Details for ATUC64L3U-Z3UR by Microchip Technology Inc
Overview of ATUC64L3U-Z3UR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATUC64L3U-Z3UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0871
|
Newark | Mcu, 32Bit, 50Mhz, Qfn-64, Product Range:Avr32 Family Atuc Series Microcontrollers, Device Core:Avr, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip ATUC64L3U-Z3UR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7500 | Buy Now |
DISTI #
ATUC64L3U-Z3URCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64QFN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5500 / $7.9600 | Buy Now |
DISTI #
ATUC64L3U-Z3UR
|
Avnet Americas | MCU 32-bit ATUC AVR RISC 64KB Flash 1.8V 64-Pin QFN T/R - Tape and Reel (Alt: ATUC64L3U-Z3UR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.5621 / $6.7853 | Buy Now |
DISTI #
556-ATUC64L3U-Z3UR
|
Mouser Electronics | 32-bit Microcontrollers - MCU UC3L-64KB Flash 64QFN 85C green T&R RoHS: Compliant | 0 |
|
$6.5500 | Order Now |
DISTI #
ATUC64L3U-Z3UR
|
Microchip Technology Inc | UC3L-64KB Flash 64QFN 85C green T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.7400 / $7.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$6.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3900 / $18.7500 | Buy Now |
|
NAC | UC3L-64KB Flash 64QFN 85C green T&R - Package: 64 VQFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$6.8000 / $8.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3900 / $18.7500 | Buy Now |
Part Details for ATUC64L3U-Z3UR
ATUC64L3U-Z3UR CAD Models
ATUC64L3U-Z3UR Part Data Attributes
|
ATUC64L3U-Z3UR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATUC64L3U-Z3UR
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATUC64L3U-Z3UR
This table gives cross-reference parts and alternative options found for ATUC64L3U-Z3UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATUC64L3U-Z3UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATUC64L3U-Z3UT | IC MCU 32BIT 64KB FLASH 64QFN | Microchip Technology Inc | ATUC64L3U-Z3UR vs ATUC64L3U-Z3UT |