There are no models available for this part yet.
Overview of ATTPM20P-G3MA1-10-B by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ATTPM20P-G3MA1-10-B by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Commercial-Pre-gen EK 8-UDFN SPI TPM v2.0 Bulk - Package: 8 UDFN 2x3x0.6mm BAG RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Bag | 0 |
|
RFQ |
CAD Models for ATTPM20P-G3MA1-10-B by Microchip Technology Inc
Part Data Attributes for ATTPM20P-G3MA1-10-B by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HVSON, SOLCC8,.11,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Bus Compatibility
|
SPI
|
JESD-30 Code
|
R-PDSO-N8
|
Length
|
3 mm
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.11,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
0.6 mm
|
Supply Voltage-Max
|
3.3 V
|
Supply Voltage-Min
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
2 mm
|
uPs/uCs/Peripheral ICs Type
|
CRYPTOGRAPHIC AUTHENTICATOR
|
Alternate Parts for ATTPM20P-G3MA1-10-B
This table gives cross-reference parts and alternative options found for ATTPM20P-G3MA1-10-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTPM20P-G3MA1-10-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTPM20P-H3MA1-10 | RISC Microprocessor | Microchip Technology Inc | ATTPM20P-G3MA1-10-B vs ATTPM20P-H3MA1-10 |
ATTPM20P-G3MA1-10 | RISC Microprocessor | Microchip Technology Inc | ATTPM20P-G3MA1-10-B vs ATTPM20P-G3MA1-10 |
ATTPM20P-G6MA1-10 | Microprocessor Circuit, CMOS, PDSO8 | Microchip Technology Inc | ATTPM20P-G3MA1-10-B vs ATTPM20P-G6MA1-10 |
ATTPM20P-H6MA1-10-B | Microprocessor Circuit, CMOS, PDSO8 | Microchip Technology Inc | ATTPM20P-G3MA1-10-B vs ATTPM20P-H6MA1-10-B |