Part Details for ATTL7583CAJ-D by LSI Corporation
Overview of ATTL7583CAJ-D by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for ATTL7583CAJ-D
ATTL7583CAJ-D CAD Models
ATTL7583CAJ-D Part Data Attributes
|
ATTL7583CAJ-D
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTL7583CAJ-D
LSI Corporation
Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for ATTL7583CAJ-D
This table gives cross-reference parts and alternative options found for ATTL7583CAJ-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTL7583CAJ-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTL7583CAJ-D | Legerity | Check for Price | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | ATTL7583CAJ-D vs ATTL7583CAJ-D |
ATTL7583CAJ-D | Avago Technologies | Check for Price | SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 | ATTL7583CAJ-D vs ATTL7583CAJ-D |
ATTL7583DAJ-DT | Microsemi Corporation | Check for Price | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | ATTL7583CAJ-D vs ATTL7583DAJ-DT |
ATTL7583AAJ-D | Broadcom Limited | Check for Price | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | ATTL7583CAJ-D vs ATTL7583AAJ-D |
ATTL7583DAJ-DT | LSI Corporation | Check for Price | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | ATTL7583CAJ-D vs ATTL7583DAJ-DT |
ATTL7583AAJ-DT | Avago Technologies | Check for Price | SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 | ATTL7583CAJ-D vs ATTL7583AAJ-DT |
ATTL7583CAJ-DT | Broadcom Limited | Check for Price | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | ATTL7583CAJ-D vs ATTL7583CAJ-DT |