-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 32VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6221
|
Newark | Mcu, 8Bit, Attiny, 20Mhz, Mlf-32, Product Range:Avr Attiny Family Attiny861 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:32Pins, Mcu Case Style:Mlf, No. Of I/O S:16I/O S, Rohs Compliant: Yes |Microchip ATTINY861A-MU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 967 |
|
$1.4500 / $1.7300 | Buy Now |
DISTI #
97AC9690
|
Newark | 20Mhz, Qfn/Mlf, Ind Temp, Green,1.8-5.5V Rohs Compliant: Yes |Microchip ATTINY861A-MU RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
68T3831
|
Newark | 20Mhz, Qfn/Mlf, Ind Temp, Green,1.8-5.5V 32 Vqfn 5X5X0.9Mm Tray Rohs Compliant: Yes |Microchip ATTINY861A-MU RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
ATTINY861A-MU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
234 In Stock |
|
$1.3900 / $1.6600 | Buy Now |
DISTI #
ATTINY861A-MU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin MLF EP - Trays (Alt: ATTINY861A-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.3900 / $1.6600 | Buy Now |
DISTI #
556-ATTINY861A-MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K Flash, 125B EEPROM 128B SRAM, 16 IO Pins RoHS: Compliant | 1797 |
|
$1.3900 / $1.6600 | Buy Now |
DISTI #
ATTINY861A-MU
|
Microchip Technology Inc | 20MHz, QFN/MLF, IND TEMP, Green,1.8-5.5V, Projected EOL: 2039-11-11 RoHS: Compliant pbFree: Yes | 21070 |
|
$1.2200 / $1.6600 | Buy Now |
|
Future Electronics | ATtiny Series 8 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 32 Pin MLF - Tray RoHS: Compliant |
980 In Stock 25970 Factory Stock |
|
$1.2600 / $1.6100 | Buy Now |
DISTI #
65657423
|
Verical | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 2238 | Americas - 980 |
|
$1.6900 / $2.0930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY861A-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY861A-MU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ; AND 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |