Part Details for ATTINY461V-10PU by Microchip Technology Inc
Overview of ATTINY461V-10PU by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N10PUF-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for ATTINY461V-10PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3765
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 10Mhz, Dip-20, Product Range:Tinyavr Microcontrollers, Device Core:Avr, Operating Frequency Max:10Mhz, Program Memory Size:4Kb, No. Of Pins:20Pins, Ic Case/Package:Dip, No. Of I/O S:16I/O S Rohs Compliant: Yes |Microchip ATTINY461V-10PU RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 18 | 0 |
|
$2.4700 | Buy Now |
DISTI #
85963707
|
Verical | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin PDIP W Tube RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 1201 | Americas - 2960 |
|
$2.9125 / $3.2250 | Buy Now |
DISTI #
85969855
|
Verical | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin PDIP W Tube RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 1101 | Americas - 396 |
|
$2.9125 / $3.2250 | Buy Now |
DISTI #
85965259
|
Verical | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin PDIP W Tube RoHS: Compliant Min Qty: 117 Package Multiple: 1 | Americas - 310 |
|
$2.9125 / $3.2250 | Buy Now |
DISTI #
ATTINY461V-10PU
|
TME | IC: AVR microcontroller, DIP20, 1.8÷5.5VDC, Ext.inter: 16, Cmp: 1 Min Qty: 1 | 2 |
|
$2.2900 / $2.6100 | Buy Now |
|
NAC | 1.8V, 10MHZ, PDIP, IND TEMP, GREEN - Package: 20 PDIP .300in TUBE RoHS: Compliant Min Qty: 126 Package Multiple: 18 Container: Tube | 0 |
|
$2.4600 / $3.0300 | Buy Now |
Part Details for ATTINY461V-10PU
ATTINY461V-10PU CAD Models
ATTINY461V-10PU Part Data Attributes
|
ATTINY461V-10PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY461V-10PU
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 20DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.7385 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 10 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY461V-10PU
This table gives cross-reference parts and alternative options found for ATTINY461V-10PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY461V-10PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY461-15SZ | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | ATTINY461V-10PU vs ATTINY461-15SZ |
ATTINY461-20MU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 | ATTINY461V-10PU vs ATTINY461-20MU |
ATTINY461-ESXZ | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, TSSOP-20 | ATTINY461V-10PU vs ATTINY461-ESXZ |
ATTINY461-ESSZ | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | ATTINY461V-10PU vs ATTINY461-ESSZ |
ATTINY461-20SU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | ATTINY461V-10PU vs ATTINY461-20SU |
ATTINY461-15XZ | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, TSSOP-20 | ATTINY461V-10PU vs ATTINY461-15XZ |
ATTINY461V-10SU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | ATTINY461V-10PU vs ATTINY461V-10SU |
ATTINY461-20PU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP20, 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | ATTINY461V-10PU vs ATTINY461-20PU |
ATTINY461V-10PU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP20, 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | ATTINY461V-10PU vs ATTINY461V-10PU |