Part Details for ATTINY45-15MT2 by Microchip Technology Inc
Overview of ATTINY45-15MT2 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for ATTINY45-15MT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T3179
|
Newark | Mcu, 8Bit, Attiny, 20Mhz, Qfn-20, Product Range:Tinyavr Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:4Kb, Ram Memory Size:256Byte, No. Of Pins:20Pins, No. Of I/O S:6I/O S, Embedded Interface Type:I2C, Spi, Msl:- Rohs Compliant: Yes |Microchip ATTINY45-15MT2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
68T3722
|
Newark | 4Kb Flash 15Mhz Auto 150 Qfn-20 Gr T&r/ Qfn (Za) Rohs Compliant: Yes |Microchip ATTINY45-15MT2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ATTINY45-15MT2CT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20WQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0200 | Buy Now |
DISTI #
ATTINY45-15MT2
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 20-Pin QFN EP - Tape and Reel (Alt: ATTINY45-15MT2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 6000 |
|
RFQ | |
DISTI #
ATTINY45-15MT2
|
Microchip Technology Inc | 4KB FLASH 15MHz AUTO 150 QFN-20 GR T&R, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4000 / $3.3200 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for ATTINY45-15MT2
ATTINY45-15MT2 CAD Models
ATTINY45-15MT2 Part Data Attributes
|
ATTINY45-15MT2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY45-15MT2
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 20WQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES BY 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |