Part Details for ATTINY44A-MMH-SL383 by Atmel Corporation
Overview of ATTINY44A-MMH-SL383 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATTINY44A-MMH-SL383
ATTINY44A-MMH-SL383 CAD Models
ATTINY44A-MMH-SL383 Part Data Attributes
|
ATTINY44A-MMH-SL383
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY44A-MMH-SL383
Atmel Corporation
Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
On Chip Program ROM Width | 8 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY44A-MMH-SL383
This table gives cross-reference parts and alternative options found for ATTINY44A-MMH-SL383. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY44A-MMH-SL383, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY44A-MMH | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC20, 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20 | Atmel Corporation | ATTINY44A-MMH-SL383 vs ATTINY44A-MMH |
ATTINY44A-MMH | IC MCU 8BIT 4KB FLASH 20VQFN | Microchip Technology Inc | ATTINY44A-MMH-SL383 vs ATTINY44A-MMH |