-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6009
|
Newark | Mcu, 8Bit, 20Mhz, Wsoic-14, Product Range:Avr Family Attiny424 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:14Pins, Ic Case/Package:Wsoic, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip ATTINY424-SSFR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6600 | Buy Now |
DISTI #
150-ATTINY424-SSFRCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5961 In Stock |
|
$0.6600 / $0.8000 | Buy Now |
DISTI #
ATTINY424-SSFR
|
Avnet Americas | 8 Bit MCU, AVR Family ATtiny424 Series Microcontrollers, AVR, 20 MHz, 4 KB, 14 Pins, WSOIC - Tape and Reel (Alt: ATTINY424-SSFR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6600 / $0.8000 | Buy Now |
DISTI #
579-ATTINY424-SSFR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC14, Ind 125C, Green, T&R RoHS: Compliant | 3605 |
|
$0.6600 / $0.8000 | Buy Now |
DISTI #
ATTINY424-SSFR
|
Microchip Technology Inc | 20MHz, 4KB, SOIC14, Ind 125C, Green, T&R, Projected EOL: 2049-04-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5900 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7250 | Buy Now |
|
Onlinecomponents.com | Microcontroller - tinyAVR 2 - 8-Bit - 20MHz - 12 I/O - 4KB (4K x 8) FLASH - 128 x 8 EEPROM - 512 x 8 RAM - 1.8 to 5.5V - 14-SOIC - T&R. RoHS: Compliant | 0 |
|
$0.5960 / $0.6940 | Buy Now |
|
NAC | 20MHz, 4KB, SOIC14, Ind 125C, Green, T&R, 14 SOIC .150in T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7200 / $0.8900 | Buy Now |
DISTI #
ATTINY424-SSFR
|
Avnet Silica | 8 Bit MCU, AVR Family ATtiny424 Series Microcontrollers, AVR, 20 MHz, 4 KB, 14 Pins, WSOIC (Alt: ATTINY424-SSFR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - tinyAVR 2 - 8-Bit - 20MHz - 12 I/O - 4KB (4K x 8) FLASH - 128 x 8 EEPROM - 512 x 8 RAM - 1.8 to 5.5V - 14-SOIC - T&R. RoHS: Compliant | 0 |
|
$0.5960 / $0.6940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY424-SSFR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY424-SSFR
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 8MHZ AT 2.7MIN | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY424-SSFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY424-SSFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY424-SSF | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO14 | Microchip Technology Inc | ATTINY424-SSFR vs ATTINY424-SSF |
ATTINY424-SSUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | ATTINY424-SSFR vs ATTINY424-SSUR |