-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 2KB FLASH 20DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1335
|
Newark | Mcu, 8Bit, Attiny, 20Mhz, Dip-20, Product Range:Avr Attiny Family Attiny261 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:2Kb, Ram Memory Size:128Byte, No. Of Pins:20Pins, Mcu Case Style:Dip, No. Of I/O S:16I/O S, Rohs Compliant: Yes |Microchip ATTINY261A-PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 758 |
|
$1.6100 / $1.9400 | Buy Now |
DISTI #
68T3652
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Dip-20, Product Range:Avr Attiny Family Attiny261 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:2Kb, No. Of Pins:20Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip ATTINY261A-PU RoHS: Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
ATTINY261A-PU-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
302 In Stock |
|
$1.5500 / $1.8700 | Buy Now |
DISTI #
ATTINY261A-PU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin PDIP W - Rail/Tube (Alt: ATTINY261A-PU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 57 Partner Stock |
|
RFQ | |
DISTI #
ATTINY261A-PU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin PDIP W - Rail/Tube (Alt: ATTINY261A-PU) RoHS: Compliant Min Qty: 396 Package Multiple: 18 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5500 / $1.8700 | Buy Now |
DISTI #
556-ATTINY261A-PU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2K Flash, 125B EEPROM 128B SRAM, 16 IO Pins RoHS: Compliant | 1535 |
|
$1.5500 / $1.8700 | Buy Now |
DISTI #
ATTINY261A-PU
|
Microchip Technology Inc | 20MHz, PDIP, IND TEMP, Green, 1.8-5.5V, Projected EOL: 2039-12-27 RoHS: Compliant pbFree: Yes |
888 Alternates Available |
|
$1.3700 / $1.8700 | Buy Now |
|
Future Electronics | ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - DIP-20 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 18 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$1.6500 / $1.8300 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20 Pin PDIP - Tube RoHS: Compliant |
594 In Stock 2682 Factory Stock |
|
$1.4200 / $1.7600 | Buy Now |
DISTI #
ATTINY261A-PU
|
TME | IC: AVR microcontroller, DIP20, 1.8÷5.5VDC, Ext.inter: 16, Cmp: 1 Min Qty: 1 | 0 |
|
$1.6900 / $1.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY261A-PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY261A-PU
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 20DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.739 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |