Part Details for ATTINY261A-MN by Microchip Technology Inc
Overview of ATTINY261A-MN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY261A-MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3649
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Qfn-20, Product Range:Tinyavr Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:2Kb, No. Of Pins:20Pins, Ic Case/Package:Qfn, No. Of I/O S:16I/O S Rohs Compliant: Yes |Microchip ATTINY261A-MN RoHS: Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9650 | Buy Now |
DISTI #
ATTINY261A-MN-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 32VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
810 In Stock |
|
$0.9100 / $1.1000 | Buy Now |
DISTI #
ATTINY261A-MN
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 32-Pin MLF EP - Trays (Alt: ATTINY261A-MN) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.9100 / $1.1000 | Buy Now |
DISTI #
556-ATTINY261A-MN
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE 128B SRAM-20MHz 105 RoHS: Compliant | 15082 |
|
$0.9080 / $1.1000 | Buy Now |
DISTI #
ATTINY261A-MN
|
Microchip Technology Inc | 20MHz, QFN, High Grade (+105C), Green, Projected EOL: 2039-12-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8000 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20 MHz - 2.5V/3.3V/5V - -40°C to +105°C - 32 Pin MLF - Tray RoHS: Compliant | 490 Factory Stock |
|
$0.8460 / $1.0770 | Buy Now |
DISTI #
ATTINY261A-MN
|
TME | IC: AVR microcontroller, VQFN32, 1.8÷5.5VDC, Ext.inter: 16, Cmp: 1 Min Qty: 1 | 0 |
|
$1.0200 / $1.2500 | RFQ |
|
NAC | 20MHz, QFN, High Grade (+105C), Green - Package: 32 VQFN 5x5x1mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$0.9700 / $1.2000 | Buy Now |
DISTI #
ATTINY261A-MN
|
EBV Elektronik | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 32-Pin MLF EP (Alt: ATTINY261A-MN) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATTINY261A-MN
ATTINY261A-MN CAD Models
ATTINY261A-MN Part Data Attributes
|
ATTINY261A-MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY261A-MN
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 1.0 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MLF-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT MINIMUM 1.8 V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 16 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY261A-MN
This table gives cross-reference parts and alternative options found for ATTINY261A-MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY261A-MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY261A-MFR | IC MCU 8BIT 2KB FLASH 32QFN | Microchip Technology Inc | ATTINY261A-MN vs ATTINY261A-MFR |
ATTINY261A-MF | IC MCU 8BIT 2KB FLASH 32QFN | Microchip Technology Inc | ATTINY261A-MN vs ATTINY261A-MF |
ATTINY261A-MUR | IC MCU 8BIT 2KB FLASH 32VQFN | Microchip Technology Inc | ATTINY261A-MN vs ATTINY261A-MUR |
ATTINY261A-MU | IC MCU 8BIT 2KB FLASH 32VQFN | Microchip Technology Inc | ATTINY261A-MN vs ATTINY261A-MU |