Part Details for ATTINY25V-10SI by Atmel Corporation
Overview of ATTINY25V-10SI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATTINY25V-10SI
ATTINY25V-10SI CAD Models
ATTINY25V-10SI Part Data Attributes:
|
ATTINY25V-10SI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY25V-10SI
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.209 INCH, EIAJ, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 20 | |
Ram | 0.12 | |
Flash Memory | 2 | |
Can | 0 | |
Adc Channels | 4 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.29 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.16 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY25V-10SI
This table gives cross-reference parts and alternative options found for ATTINY25V-10SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY25V-10SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90LS2323-10SI | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDSO8, SOIC-8 | Atmel Corporation | ATTINY25V-10SI vs AT90LS2323-10SI |
AT90S2343-10SC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | ATTINY25V-10SI vs AT90S2343-10SC |
AT90LS2323-4SC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | ATTINY25V-10SI vs AT90LS2323-4SC |
AT90LS2343-4SI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | ATTINY25V-10SI vs AT90LS2343-4SI |
AT90LS2323-10SC | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDSO8 | Microchip Technology Inc | ATTINY25V-10SI vs AT90LS2323-10SC |
AT90LS2343-4SC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | ATTINY25V-10SI vs AT90LS2343-4SC |
ATTINY25V-10SU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO8, 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | ATTINY25V-10SI vs ATTINY25V-10SU |
AT90S2323-10SI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | ATTINY25V-10SI vs AT90S2323-10SI |
AT90S2323-10SC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | ATTINY25V-10SI vs AT90S2323-10SC |
AT90LS2323-10SI | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDSO8 | Microchip Technology Inc | ATTINY25V-10SI vs AT90LS2323-10SI |