Microcontrollers and Processors
ATTINY2313-20PU
Description: IC MCU 8BIT 2KB FLASH 20DIP

Overview of ATTINY2313-20PU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for ATTINY2313-20PU by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 68T3546
Newark Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Dip-20, Product Range:Avr Attiny Family Attiny23 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:2Kb, No. Of Pins:20Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip ATTINY2313-20PU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1376
  • 1 $2.2900
  • 10 $2.1900
  • 36 $2.1000
  • 54 $2.0100
  • 108 $1.9000
$1.9000 / $2.2900 Buy Now
DISTI # 27AC0612
Newark 20Mhz, Pdip, Ind Temp, Green, 1.8-5.5V Rohs Compliant: Yes |Microchip ATTINY2313-20PU Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk 298
  • 100 $1.8300
$1.8300 Buy Now
DISTI # ATTINY2313-20PU-ND
DigiKey IC MCU 8BIT 2KB FLASH 20DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube 26313
In Stock
  • 1 $2.2000
  • 25 $2.0200
  • 100 $1.8300
$1.8300 / $2.2000 Buy Now
DISTI # ATTINY2313-20PU
Avnet Americas MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP W - Rail/Tube (Alt: ATTINY2313-20PU) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube 298
  • 1 $2.2000
  • 25 $2.0200
  • 100 $1.8300
$1.8300 / $2.2000 Buy Now
DISTI # 68T3546
Avnet Americas MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP W - Bulk (Alt: 68T3546) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 4 Days Container: Bulk 1376 Partner Stock
  • 1 $2.2900
  • 10 $2.1900
  • 36 $2.1000
  • 54 $2.0100
  • 108 $1.9000
$1.9000 / $2.2900 Buy Now
DISTI # 556-ATTINY2313-20PU
Mouser Electronics 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 18 I/O Pins RoHS: Compliant 1315
  • 1 $2.2000
  • 108 $2.0200
  • 504 $1.8300
$1.8300 / $2.2000 Buy Now
DISTI # V99:2348_07152757
Arrow Electronics MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2336 Americas - 414
  • 1 $2.0810
$2.0810 Buy Now
DISTI # V36:1790_07152757
Arrow Electronics MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2322 Americas - 243
  • 1 $1.8530
$1.8530 Buy Now
DISTI # ATTINY2313-20PU
Microchip Technology Inc 20MHz, PDIP, IND TEMP, Green, 1.8-5.5V, Projected EOL: 2039-11-05 RoHS: Compliant pbFree: Yes 396

Alternates Available
  • 1 $2.2000
  • 25 $2.0200
  • 100 $1.8300
  • 1,000 $1.6700
  • 5,000 $1.6100
$1.6100 / $2.2000 Buy Now
Future Electronics ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - DIP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tube 244
Tube
  • 1 $2.1800
  • 25 $2.1300
  • 50 $2.0900
  • 150 $2.0300
  • 300 $1.9400
$1.9400 / $2.1800 Buy Now
Onlinecomponents.com MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +105°C - 20-Pin PDIP - Tube RoHS: Compliant 900 In Stock
  • 18 $2.0800
  • 108 $1.8100
  • 252 $1.7900
  • 504 $1.7800
  • 1,008 $1.7800
  • 2,502 $1.7700
  • 5,004 $1.7600
  • 7,506 $1.7500
$1.7500 / $2.0800 Buy Now
DISTI # 77698888
Verical MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP W Tube RoHS: Compliant Min Qty: 36 Package Multiple: 18 Date Code: 2346 Americas - 900
  • 36 $2.6000
$2.6000 Buy Now
DISTI # 70815550
Verical MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP W Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2336 Americas - 414
  • 3 $2.0810
$2.0810 Buy Now
DISTI # 71239575
Verical MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP W Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2334 Americas - 336
  • 15 $2.1000
$2.1000 Buy Now
DISTI # 69166076
Verical MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP W Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2322 Americas - 243
  • 4 $1.8530
$1.8530 Buy Now
DISTI # 67186274
Verical MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP W Tube RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2310 Americas - 6
  • 6 $4.1817
$4.1817 Buy Now
DISTI # ATTINY2313-20PU
TME IC: AVR microcontroller, DIP20, 1.8÷5.5VDC, Ext.inter: 18, Cmp: 1 Min Qty: 1 0
  • 1 $2.4800
  • 5 $2.3200
  • 25 $2.1700
  • 100 $2.0100
$2.0100 / $2.4800 RFQ
Ameya Holding Limited ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - DIP-20 52
RFQ
NAC 20MHz, PDIP, IND TEMP, Green, 1.8-5.5V - Package: 20 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 18 Container: Tube 3744
  • 1 $2.3800
  • 100 $2.1500
  • 500 $1.9900
  • 1,000 $1.9400
$1.9400 / $2.3800 Buy Now
DISTI # ATTINY2313-20PU
Avnet Silica MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP W (Alt: ATTINY2313-20PU) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S124600156683
Chip1Stop 20MHz, PDIP, IND TEMP, Green, 1.8-5.5V RoHS: Compliant pbFree: Yes Container: Tube 336
  • 1 $1.6800
$1.6800 Buy Now
DISTI # ATTINY2313-20PU
EBV Elektronik MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP W (Alt: ATTINY2313-20PU) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +105°C - 20-Pin PDIP - Tube RoHS: Compliant 900 In Stock
  • 18 $2.0800
  • 108 $1.8100
  • 252 $1.7900
  • 504 $1.7800
  • 1,008 $1.7800
  • 2,502 $1.7700
  • 5,004 $1.7600
  • 7,506 $1.7500
$1.7500 / $2.0800 Buy Now

CAD Models for ATTINY2313-20PU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATTINY2313-20PU by Microchip Technology Inc

ATTINY2313-20PU
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
NO
Additional Feature
OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
AVR RISC
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e3
Length
25.739 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
2
Number of I/O Lines
18
Number of Serial I/Os
1
Number of Terminals
20
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
2048
ROM Programmability
FLASH
Seated Height-Max
5.334 mm
Speed
20 MHz
Supply Current-Max
6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATTINY2313-20PU
    Microchip Technology Inc
    IC MCU 8BIT 2KB FLASH 20DIP
    VS

Alternate Parts for ATTINY2313-20PU

This table gives cross-reference parts and alternative options found for ATTINY2313-20PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY2313-20PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATTINY2313-20PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 Atmel Corporation ATTINY2313-20PU vs ATTINY2313-20PI
AT90S2313-10PC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation ATTINY2313-20PU vs AT90S2313-10PC
AT90S1200A-4PC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation ATTINY2313-20PU vs AT90S1200A-4PC
ATTINY2313V-10PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 Atmel Corporation ATTINY2313-20PU vs ATTINY2313V-10PI
AT90S1200A-12PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation ATTINY2313-20PU vs AT90S1200A-12PI
AT90S1200A-4PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation ATTINY2313-20PU vs AT90S1200A-4PI
AT90S1200-12PC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation ATTINY2313-20PU vs AT90S1200-12PC
AT90S1200-4PC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation ATTINY2313-20PU vs AT90S1200-4PC
AT90S2313-10PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation ATTINY2313-20PU vs AT90S2313-10PI
AT90S1200-4PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation ATTINY2313-20PU vs AT90S1200-4PI
Part Number Description Manufacturer Compare
AT90S1200-12PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation ATTINY2313-20PU vs AT90S1200-12PI
AT90S2313-4PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation ATTINY2313-20PU vs AT90S2313-4PI
ATTINY2313-20PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 Atmel Corporation ATTINY2313-20PU vs ATTINY2313-20PI
AT90S1200A-4PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation ATTINY2313-20PU vs AT90S1200A-4PI
ATTINY2313V-10PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 Atmel Corporation ATTINY2313-20PU vs ATTINY2313V-10PI
AT90S2313-10PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation ATTINY2313-20PU vs AT90S2313-10PI
AT90S1200-12PC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation ATTINY2313-20PU vs AT90S1200-12PC
AT90S1200-4PC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation ATTINY2313-20PU vs AT90S1200-4PC
AT90S1200-4PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation ATTINY2313-20PU vs AT90S1200-4PI
AT90S1200A-12PC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation ATTINY2313-20PU vs AT90S1200A-12PC

Related Parts for ATTINY2313-20PU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATTINY2313-20PU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATTINY2313-20PU by Microchip Technology Inc

  • Please alert me when ATTINY2313-20PU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATTINY2313-20PU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATTINY2313-20PU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATTINY2313-20PU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATTINY2313-20PU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATTINY2313-20PU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: