-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4970
|
Newark | Mcu, 8Bit, Avr, 20Mhz, Soic-20, Product Range:Avr Family Attiny16 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:16Kb, Ram Memory Size:2Kb, No. Of Pins:20Pins, Mcu Case Style:Soic, No. Of I/O S:18I/O S, Embedded Rohs Compliant: Yes |Microchip ATTINY1616-SFR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1202 |
|
$1.0300 / $1.2200 | Buy Now |
DISTI #
23AC2508
|
Newark | 20Mhz, 16Kb, Soic20, Ind 125C, Green, T&r 20 Soic .300In T/R Rohs Compliant: Yes |Microchip ATTINY1616-SFR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
DISTI #
ATTINY1616-SFRCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3097 In Stock |
|
$0.9900 / $1.1700 | Buy Now |
DISTI #
ATTINY1616-SFR
|
Avnet Americas | MCU 8-Bit ATTINY1616 AVR RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SOIC T/R - Tape and Reel (Alt: ATTINY1616-SFR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9802 / $1.0134 | Buy Now |
DISTI #
556-ATTINY1616SFR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHZ SOIC HIGH GRAD E 125C GRN RoHS: Compliant | 2595 |
|
$0.9900 / $1.1700 | Buy Now |
DISTI #
V72:2272_17597057
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 20-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2214 Container: Cut Strips | Americas - 882 |
|
$1.0644 / $1.1548 | Buy Now |
DISTI #
ATTINY1616-SFR
|
Microchip Technology Inc | 125C, Green, 20MHz, SOIC20, T&R, Projected EOL: 2044-05-09 RoHS: Compliant pbFree: Yes | 25500 |
|
$0.8500 / $1.1700 | Buy Now |
|
Future Electronics | 8-bit Microcontrollers - MCU 20MHZ SOIC HIGH GRAD E 125C GRN RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.9700 / $1.0200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - 1.8V to 5.5V - -40°C to +105°C - 20-Pin SOIC - Tube RoHS: Compliant |
2000 In Stock 25500 Factory Stock |
|
$0.9300 / $1.4500 | Buy Now |
DISTI #
66983552
|
Verical | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 20-Pin SOIC T/R RoHS: Compliant Min Qty: 375 Package Multiple: 375 Date Code: 2230 | Americas - 1875 |
|
$1.2090 / $1.8850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY1616-SFR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY1616-SFR
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY1616-SFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY1616-SFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY1616-SF | Microcontroller | Microchip Technology Inc | ATTINY1616-SFR vs ATTINY1616-SF |
ATTINY1616-SNR | RISC Microcontroller | Microchip Technology Inc | ATTINY1616-SFR vs ATTINY1616-SNR |