-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 1KB FLASH 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3506
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Soic-8, Product Range:Avr Attiny Family Attiny13 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:1Kb, No. Of Pins:8Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip ATTINY13A-SSH RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ATTINY13A-SSH-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
11114 In Stock |
|
$0.5800 / $0.7000 | Buy Now |
DISTI #
V99:2348_07157275
|
Arrow Electronics | MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2243 | Americas - 1098 |
|
$0.6219 / $0.6359 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIC - Tube RoHS: Compliant |
10000 In Stock |
|
$0.6270 / $0.6970 | Buy Now |
DISTI #
63341643
|
Verical | MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2233 | Americas - 10000 |
|
$0.7718 / $0.8200 | Buy Now |
DISTI #
65655759
|
Verical | MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2243 | Americas - 1098 |
|
$0.6359 | Buy Now |
DISTI #
ATTINY13A-SSH
|
TME | IC: AVR microcontroller, SO8, 1.8÷5.5VDC, Ext.inter: 6, Cmp: 1 Min Qty: 1 | 0 |
|
$0.6000 / $1.0400 | RFQ |
|
NAC | 20 MHz,JEDEC SOIC,Ind Temp, Green,NiPAu - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Tube | 0 |
|
$0.6100 / $0.7500 | Buy Now |
|
Master Electronics | MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIC - Tube RoHS: Compliant |
10000 In Stock |
|
$0.6270 / $0.6970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY13A-SSH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY13A-SSH
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY13A-SSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13A-SSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY13A-SS7R | Microchip Technology Inc | $0.6974 | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SSH vs ATTINY13A-SS7R |
ATTINY13A-SSU-SL383 | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | ATTINY13A-SSH vs ATTINY13A-SSU-SL383 |